ATE Electronics RB101-0R56-J-1 Power Resistor 0R56J 1W

MPN
RB101-0R56-J-1
EAN-13
2050000107092
Order Code
18-6616
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £13.07 £11.11
10+ £10.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

ATE Electronics RB101-0R56-J-1 is a wire-wound resistor known for its robust 100-watt power handling capability and 5% tolerance. The resistor is specified with a resistance value of 0.56 ohms and features a sturdy axially leaded form, with dimensions measuring 65.5 x 27 x 26 mm. As a passive component, this power resistor is ideally suited for applications requiring reliable energy dissipation and current regulation in high-power circuits. Typical engineering applications include use in load testing, power supplies, and other circuits where substantial heat dissipation and stability are essential. Identified by the EAN 2050000107092, this component exemplifies ATE Electronics' commitment to delivering high-performance resistive solutions.
Type High power Resistor
Resistance 0.56Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot