ATE Electronics RB101-0R1-J-1 Power Resistor 422894 High-performance unit

MPN
RB101-0R1-J-1
EAN-13
2050000107047
Order Code
18-6614
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £10.84
10+ £9.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

ATE Electronics RB101-0R1-J-1 is a high-performance power resistor designed for demanding electrical applications, identified by its EAN 2050000107047. This wire-wound resistor boasts a power rating of 100 watts with a 5% tolerance and a resistance of 0.1 ohms, suitable for applications requiring high power dissipation and precise resistance values. With dimensions of 65.5 x 27 x 26 mm, the RB101-0R1-J-1 features axially leaded terminals, making it ideal for integration into a variety of electronic circuits. Commonly utilised in power supply circuits, voltage dividers, and dynamic load testing, this resistor is essential for engineers needing reliable performance and stability in high-current environments.
Type High power Resistor
Resistance 0.1Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot