ATE Electronics RB10/1-4R7-J-1 Power Resistor 4R7 1W Varnished Axial

MPN
RB10/1-4R7-J-1
EAN-13
2050000847967
Order Code
18-6611
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

ATE Electronics RB10/1-4R7-J-1 is a high power resistor with a resistance value of 4.7 ohms and a power rating of 1 watt, designed for use in applications requiring high impedance. This varnished axial resistor is known for its durable construction, making it suitable for a wide range of engineering applications such as power management circuits and impedance matching in electronic devices. Utilising resistance wire technology, the RB10/1-4R7-J-1 ensures precise performance in demanding environments, providing reliability and stability in both commercial and industrial settings. Professionals in fields such as telecommunications and automotive engineering often select this component for its consistency and robust electrical properties.
Type High power Resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot