ATE Electronics RB10/1-2R2-J-1 power resistor durable design 2.2 Ohms 10W

MPN
RB10/1-2R2-J-1
EAN-13
2050000847950
Order Code
18-6607
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

ATE Electronics RB10/1-2R2-J-1 is a robust power resistor designed for applications requiring a resistance of 2.2 ohms and a power rating of 10 watts. This high power resistor is constructed using durable resistance wire, encased to handle significant thermal and electrical stresses, making it ideal for demanding environments. The RB10/1-2R2-J-1 is particularly suited for integration in circuits where high stability and reliability are crucial, often utilised in power supply units, audio equipment, and industrial machinery. Its design supports excellent heat dissipation and precision impedance characteristics, thus ensuring consistent performance across a range of conditions.
Type High power Resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot