ATE Electronics RB10/1-1R0-J-1 Power Resistor Durable precise efficient

MPN
RB10/1-1R0-J-1
EAN-13
2050000847943
Order Code
18-6606
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

ATE Electronics RB10/1-1R0-J-1 is a high power resistor designed for precise and efficient electrical applications where durability and accuracy are paramount. This power resistor model is crafted using high-quality resistance wire, offering a nominal resistance of 1.0 ohms, making it highly suitable for circuits that require reliable high impedance. With its robust construction, it is ideal for demanding environments in industrial, electrical testing, and instrumentation applications where stability and performance are critical. ATE Electronics ensures this component meets rigorous standards, enhancing its value for engineers seeking dependable performance in power management and current limiting tasks.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot