ATE Electronics RB10/1-1K0-J-1 Power Resistor 10W 1kΩ 5% Grey Body

MPN
RB10/1-1K0-J-1
EAN-13
2050000848001
Order Code
18-6605
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

ATE Electronics RB10/1-1K0-J-1 is a robust power resistor designed to handle significant electrical loads with a power rating of 10 watts. Featuring a resistance of 1 kilohm with a tolerance of 5%, this grey-bodied resistor is engineered for use in high-power applications where precision in resistance and thermal management is critical. Constructed with high-quality resistance wire, it provides reliable performance under varying conditions, making it ideal for applications such as power supplies, motor control circuits, and load testing devices. As part of the RB10 series, the resistor's design ensures high impedance and durability, catering to demanding environments and enhancing overall circuit stability.
Type High power Resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot