ATE Electronics RB10/1-100R-J-1 Power Resistor 100Ω High Performance

MPN
RB10/1-100R-J-1
EAN-13
2050000847998
Order Code
18-6604
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

ATE Electronics RB10/1-100R-J-1 is a high-performance power resistor designed for critical applications requiring precision and reliability. This resistor features a resistance value of 100 ohms, suitable for high impedance needs and is constructed using resistance wire to ensure durability and stability under various electrical stresses. Engineered for high power applications, the RB10/1-100R-J-1 is ideal for use in power supplies, industrial controls, and audio equipment, where consistent performance is essential. Its robust design allows for efficient heat dissipation, making it a preferred choice for engineers focused on maintaining system integrity in demanding environments.
Type High power Resistor
Resistance 100Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot