ATE Electronics RB10/1-0,1R-J Power Resistor High Power Low Resistance Design

MPN
RB10/1-0,1R-J
EAN-13
2050000847905
Order Code
18-6600
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

ATE Electronics RB10/1-0,1R-J is a high power resistor designed with a focus on low resistance applications, suitable for engineers who require precise impedance control in their circuits. This component, referenced under the code 02050000847905, is manufactured to deliver reliable performance with its resistance wire technology that ensures consistent resistance levels at 0.1 ohms. Well suited for use in power supplies, motor control circuits, and other high power applications, the RB10/1-0,1R-J excels where stable and durable performance is critical. Its robust construction allows it to endure the rigours of demanding environments while maintaining optimal functionality, making it a key component in both industrial and commercial electronic systems. Known under the alternate description 420243, this resistor serves as a dependable choice for engineers seeking precision and efficiency in high power applications.
Type High power Resistor
Resistance 0.1Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot