Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec Glass Encapsulated Miniature Thermistors

<p>A range of hermetically sealed thermistors that provide excellent long-term stability. The glass coating ensures a fast response, moisture-proofing and use up to 300&deg;C.</p>
  • Glass-coated for long-term stability
  • Suitable for use up to 300°C
  • Fast thermal response
  • High accuracy
  • Moisture-proof design
  • R25 values from 1kΩ to 1MΩ
Semitec partResistanceB valueTemperature rangeOrder code
103NT-410kΩ4126K ± 2%–50 to +300°C26-0982
104NT-4100kΩ4267K ± 2%–50 to +300°C26-0984
105NT-41MΩ4608K ± 2%–50 to +300°C26-0986
*Question functionality currently disabled