Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ATC Semitec 105NT-4-R025H46G 1M ±3% NT Thermistor

ATC Semitec 105NT-4-R025H46G 1M ±3% NT Thermistor

Order Code:  

26-0986

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 105NT-4-R025H46G Copy to clipboard
 Report an error

Discontinued

A hermetically sealed 1M 3% thermistor from ATC Semitec that provides excellent long-term stability. The glass coating ensures a fast response, moisture-proofing and use up to 300°C.


  • Glass-coated for long-term stability
  • Suitable for use up to 300°C
  • Fast thermal response
  • High accuracy
  • Moisture-proof design
  • Small bead size 1.25mm with 70mm dumet leads
    Zero-Power Resistance 1MΩ
    Tolerance 3%
    Beta Value 4608°K

Reviews


Be the first to submit a review