Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ATC Semitec 104NT-4-R025H42G 100K ±3% NT Thermistor
Image Representative of Range

ATC Semitec 104NT-4-R025H42G 100K ±3% NT Thermistor

Order Code:  

26-0984

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 104NT-4-R025H42G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.37
25+ £1.07
100+ £0.874
200+ £0.764

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,070 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A hermetically sealed 100K 3% thermistor from ATC Semitec that provides excellent long-term stability. The glass coating ensures a fast response, moisture-proofing and use up to 300°C.


  • Glass-coated for long-term stability
  • Suitable for use up to 300°C
  • Fast thermal response
  • High accuracy
  • Moisture-proof design
  • Small bead size 1.25mm with 70mm dumet leads
    Zero-Power Resistance 100kΩ
    Tolerance 3%
    Beta Value 4267°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review