ASUS XG49VQ ASUS ROG Strix XG49VQ computer monitor 124.5 cm (49") 3840 x 1080

MPN
XG49VQ
Brand
ASUS
EAN-13
4718017169349
Order Code
72-6215
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £843.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ROG Strix XG49VQ is a super ultra-wide 49-inch gaming monitor with a smooth 144Hz refresh rate that offers the ultimate immersive gaming experience. It features Radeon™ FreeSync 2 HDR, and High Dynamic Range (HDR) technology with DCI-P3 9% professional color gamut coverage and DisplayHDR™ 4 certification.

THE SUPER ULTRA-WIDE
The 49-inch ROG Strix XG49VQ gaming monitor with 18R curvature delivers the ultimate immersive gaming experience and extra flexibility for multitasking. With a 32:9 aspect ratio, the super ultra-wide display provides the same viewing area as two side-by-side 27-inch monitors without a gap and bezel getting in the way of your view.

FAST 144HZ REFRESH RATE
ROG Strix XG49VQ offers an ultrafast 144Hz refresh rate, ensuring that even the fastest-paced games played at the highest visual settings remain buttery-smooth and completely lag-free.

RADEON FREESYNC™ 2 HDR FOR SMOOTH GAMEPLAY
ROG Strix XG49VQ features FreeSync™ 2 HDR technology that delivers buttery-smooth visuals with low latency and better brightness and contrast. FreeSync 2 stipulates low-latency processing for both standard and HDR content, eliminating the input lag typically associated with HDR content.

HIGH DYNAMIC RANGE (HDR) WITH DCI-P3 9% AND DISPLAYHDR™ 4
To deliver the best HDR experience, ROG tests every monitor before it ships to ensure it passes DisplayHDR™ 4 certification. To meet this standard, the peak luminance of ROG Strix XG49VQ is 45 cd/m2 which is 5% higher than typical standard dynamic range displays. XG49VQ also delivers DCI-P3 9% color gamut and contrast performance.

PICTURE-BY-PICTURE
With its super-ultra-wide screen, multiple inputs and picture-by-picture support, ROG Strix XG49VQ lets you watch up to three content sources at the same time, so you can enjoy better gaming experiences, such as playing Xbox One or PS4 Pro games, while watching Twitch streams on your PC.

PICTURE BY PICTURE HOTKEYS
With convenient hot keys, ROG Strix XG49VQ lets you quickly and easily display different video sources side by side, and manually adjusts the layout for the best onscreen fit.

SHADOW BOOST TECHNOLOGY
ASUS Shadow Boost technology clarifies dark areas of the game world without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GAMEPLUS TECHNOLOGY
A crosshair overlay provides four different crosshair options, so you can select the one that best suits the shooter you're currently playing.

The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game.This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

ROBUST CONNECTIVITY
ROG Strix XG49VQ offers a wide selection of connectivity options, including DisplayPort 1.2,Two HDMI and two USB 3. ports.

ULTRA-LOW BLUE LIGHT TECHNOLOGY
ROG Strix XG49VQ comes with TÜV Rheinland-certified ASUS Ultra-low Blue Light filters to protect eyes and prevent strain from harmful blue light. Select from four different filter settings via the OSD menu or by using the five-way joystick.

FLICKER-FREE TECHNOLOGY
ROG Strix XG49VQ reduces on-screen flicker to minimize eye strain, providing a more comfortable gaming experience.

ERGONOMIC DESIGN
ROG Strix XG49VQ features a stand that's designed to be ergonomic. It offers extensive swivel, tilt and height adjustments to ensure that your ideal viewing angle is easy to achieve.
  • 49-inch 32:9 (384 x 18) super ultra-wide HDR gaming monitor HDR with 144Hz refresh rate for super-smooth gaming visuals
  • High Dynamic Range (HDR) technology with DCI-P3 9% professional color gamut delivers contrast and color performance that meets DisplayHDR™ 4 certification
  • Radeon™ FreeSync 2 HDR technology provides buttery-smooth gameplay, low latency, and better brightness and contrast
  • Shadow Boost enhances image details in dark areas, brightening scenes without over-exposing bright areas
  • Multiple HDR modes allows users to adjust settings based on usage such as gaming, content creation or video display

Reviews

Be the first to submit a review

Trustpilot