ASUS XG32AQ ASUS ROG Swift XG32AQ computer monitor 81.3 cm (32) 2560 x 1440

ASUS XG32AQ ASUS ROG Swift XG32AQ computer monitor 81.3 cm (32") 2560 x 1440

MPN
XG32AQ
Brand
ASUS
EAN-13
4711081847236
Order Code
73-2556
Country of Origin
France

Discontinued by Manufacturer


ROG Strix XG32AQ Gaming Monitor — 32”, WQHD (256 x 144),Fast IPS, 175 Hz (OC), 1 ms GTG, NVIDIA G-SYNC compatible, Variable Overdrive, DisplayHDR 6

Highly detailed visuals and contrast
Features WQHD (256 x 144) panel that delivers up to 77% more onscreen desktop space than standard Full HD (192 x 18) displays.Also, delivers an astounding 1,:1 contrast ratio.

ASUS Fast IPS Display−1ms (GTG) Response Time
ASUS Fast IPS Display allows the display's liquid crystal elements to switch up to 4X faster than conventional IPS panels for improved response. With a 1 ms gray-to-gray response time, smearing and motion blur are virtually eliminated. This display also delivers superior images with outstanding colors thanks to DCI-P3 96% color gamut and an astounding 1,:1 contrast ratio. Wide 178-degree viewing angles ensure minimal distortion and color shift even when you're viewing from extreme positions.

INCREDIBLY FAST 175HZ (OC) REFRESH RATE
You'll experience amazingly -fluid gaming visuals, giving you the upper hand in first-person shooters, racing, real-time strategy and sports titles.

Certified NVIDIA G−SYNC Compatible
Delivers a seamless, tear-free gaming experience by enabling VRR by default on NVIDIA GeForce GTX 1-Series and NVIDIA GeForce RTX 2-Series graphics cards.

ACCURATE, WIDER COLOR PALETTE
Provides a wider range of colors with a cinema-standard DCI-P3 96% color gamut and sRGB 13%. To ensure color accuracy, all the monitors are factory pre-calibrated with a factory calibration report.

HDR

HIGH DYNAMIC RANGE (HDR) WITH DISPLAYHDR™ 6
HDR technology supports across a range of luminance to deliver a wider color range and higher contrast than traditional monitors. The brightest whites and the darkest blacks bring out details like never before. Also, it can get peack brightness of 6 nits to meet the requirement for DisplayHDR™ 6 certification.

Multi HDR Mode
Now you can choose from multiple HDR modes to adjust monitor HDR performance based on the current viewing scenario.

In−game enhancements

Dynamic Shadow Boost
ASUS Dynamic Shadow Boost technology automatically clarifies dark areas of the game without changing other areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

Engineering

Rich connectivity
Extensive connectivity options, including, I/O: DisplayPort1.2, HDMI (v2.)x2 support a wide array of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, it provides tilt, swivel, and height adjustments so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 32 inch WQHD (256 x 144) monitor with ultrafast 175Hz (OC) refresh rate designed for professional gamers and immersive gameplay
  • Fast IPS technology enables a 1ms response time (GTG) for sharp gaming visuals with high frame rates
  • G-SYNC Compatible, delivering a seamless, tear-free gaming experience by enabling VRR (variable refresh rate) by default
  • High dynamic range (HDR) technology with DisplayHDR™ 6 compliance combined with DCI-P3 color gamut ensures exceptional contrast and color performance
  • Features an ergonomically designed stand to offer extensive swivel, tilt, and height adjustment

Trustpilot