ASUS VT229H ASUS VT229H computer monitor 54.6 cm (21.5") 1920 x 1080 pixels

MPN
VT229H
Brand
Asus
EAN-13
4718017058964
Order Code
71-9394
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 24/10/2026

ASUS VT229H Multi-touch MONITOR
Beauty at Your Fingertips


1-Point Multi-touch – An Incredibly Intuitive Touch Experience
The ASUS VT229H touchscreen monitor combines 1-point multi-touch capability with superb image quality, flexible connectivity and great ergonomics.

The precise and accurate multi-touch display — allowing up to 1 simultaneous touches — is optimized for use with Windows 1, allowing you to work smarter and more efficiently.

Simply tap, drag, pinch, zoom or spin with your fingers for an amazingly natural and effortless touch experience. All Windows 1 touch gestures can be used on the ASUS VT229H.

Stunningly Vivid Display
The ASUS VT229H has a 21.5-inch widescreen (16:9) display that delivers outstanding image quality thanks to Full HD 192x18 resolution and 178° IPS wide-viewing-angle panel. With a fast 5ms response time, you’ll get pin-sharp images for any kind of content. And you can also choose your preferred aspect ratio for scaling non-widescreen images —either 16:9 or 4:3 — via the ASUS Aspect ratio control.

The Touchscreen Monitor That Gives You Much More
To give you a truly vivid viewing experience, VT229H includes some of our special proprietary technologies, such as QuickFit Virtual Scale Scale and Splendid Video Intelligence Technologies.

ASUS Splendid Video Intelligence Technology employs a color engine with eight preset modes. These allow you to adjust your display easily for the best color accuracy and image fidelity, depending on what kind of content is being displayed. You can access the presets via a designated hotkey.

Perfect Comfort and Flexibility for Home and Office
Designed With You in Mind

VT229H has multiple video connectors, including HDMI and VGA inputs, making it suitable for use anywhere, either in the home or at the office.

VT229H features an elegant circular base with an ergonomically-designed tilting stand that lets you choose the ideal viewing position. The monitor is also VESA mount-compatible, making it easy to mount on a wall or monitor arm. Advanced power-saving features ensure low energy costs and maximum reliability, and it meets stringent environmental standards including RoHS, ENERGY STAR.

Protect your eyes with ASUS Eye Care Technology
VT229H has undergone stringent performance tests and is awarded Flicker-free and Low Blue Light certifications by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to show display quality with clear image and prevent users suffering from eye strain and fatigue.

Flicker-free Technology
ASUS Flicker-Free technology reduces flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display processing documents, surfing web pages or watching videos.

Ultra-low Blue Light Monitor
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey.
  • 21.5” Full HD with 1-point multi-touch capacity, suitable for any application that involves virtual keyboard or multi-touch
  • IPS technology with stunningly wide 178° viewing angles
  • Windows 1 compliance
  • Its frameless design makes it perfect for almost-seamless multi-display setups
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot