ASUS VT168HR ASUS VT168HR computer monitor 39.6 cm (15.6") 1366 x 768 pixels

MPN
VT168HR
Brand
ASUS
EAN-13
4711081368403
Order Code
72-1561
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1-Point Multi-touch – An Incredibly Intuitive Touch Experience
The ASUS VT168HR touchscreen monitor combines 1-point multi-touch capability with superb image quality, flexible connectivity and great ergonomics. The precise and accurate multi-touch display — allowing up to 1 simultaneous touches — is optimized for use with Windows 1 , allowing you to work smarter and more efficiently.

Windows 1 compatible
VT168HR has passed the tests and been confirmed that it has best compatibility and reliability with Windows1 operating system. Ensuring home and business users of Microsoft’s new operating system can benefit from ASUS Touch Monitor.

The Touchscreen Monitor That Gives You Much More
ASUS Splendid Video Intelligence Technology employs a color engine with eight preset modes. These allow you to adjust your display easily for the best color accuracy and image fidelity, depending on what kind of content is being displayed. You can access the presets via a designated hotkey.

Perfect Comfort and Flexibility for Home and Office

Designed With You in Mind
VT168HR has multiple video and peripheral connectors, including VGA and HDMI, making it suitable for use anywhere, either in the home or at the office.

VT168HR features an elegant circular base with an ergonomically-designed tilting stand that lets you choose the ideal viewing position. The monitor is also VESA mount-compatible, making it easy to mount on a wall or monitor arm. Advanced power-saving features ensure low energy costs and maximum reliability, and it meets stringent environmental standards including RoHS, ENERGY STAR and TCO.

Protect your eyes with ASUS Eye Care technology
VT168HR has undergone stringent performance tests and is awarded Flicker-free and Low Blue Light certifications by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, toshow display quality with clear image and prevent users suffering from eye strain and fatigue.

Ultra-low Blue Light Monitor
The TUV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. VT168HR has undergone stringent performance tests and has been certified by TUV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels

Flicker-free Technology
It's time to say goodbye to those tired, strained eyes. VT168HR features TUV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • 15.6” 1-point touch capacity, suitable for any application that involves virtual keyboard or multi-touch
  • -5 ° ~3 ° tilt angle, flexible enough for scenarios as a extend monitor or POS machine
  • Slim Elegant Design with VESA mount (75mm x 75mm)
  • Windows 1 compliance test passed device
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience.

Reviews

Be the first to submit a review

Trustpilot