ASUS VP248QG ASUS VP248QG computer monitor 61 cm (24") 1920 x 1080 pixels Full

MPN
VP248QG
Brand
ASUS
EAN-13
4718017043748
Order Code
71-8455
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS VP248QG Gaming Monitor – 24 inch, Full HD, 1ms, 75Hz, Adaptive-Sync/FreeSync™, Low Blue Light, Flicker Free

Superior Image Quality Meets Classic Elegant Design
VP248QG 24" Full HD monitor with 1,,:1 high contrast ratio, ASUS-exclusive SplendidPlus and VividPixel technologies are optimized for the finest image and color quality. This approach extends to the sturdy stand and slim profile without compromising style in ensuring stability and durability.

1,,:1 ASUS Smart Contrast Ratio
Dynamically enhances the display’s contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white – delivering lifelike images.

1ms Quick Response Time
ASUS VP248QG eliminates smearing and motion blur thanks to a 1ms response time. In addition, Adaptive-Sync technology eliminates screen tearing and choppy frame rates for even more seamlessly smooth gameplay.

Super smooth visuals with AMD FreeSync
ASUS VP248QG features Adaptive-Sync/FreeSync™ technology to eliminate screen tearing and choppy frame rates to give you seamless visuals and smooth gameplay. This gives you the upper hand in first person shooters, racing, real-time strategy and sports titles. (Adaptive-Sync/FreeSync™ works at fresh rates ranging from 48Hz to 75Hz)

ASUS-exclusive GamePlus Technology
When it comes to design, ASUS always has customers in mind – the ASUS VP248QG features the ASUS exclusive GamePlus hotkey with Crosshair, Timer, FPS counter and Display Alignment functions to give you in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

ASUS-exclusive SplendidPlus Technologies
We’ve raised the bar by incorporating some of our proprietary technologies into the ASUS VP248QG to give you a truly vivid visual experience. The VP248QG features the new SplendidPlus™ Video Intelligence Technology that optimizes videos and images by enhancing color brightness, contrast, and sharpness. SplendidPlus™ features two new modes – Reading and Darkroom – in addition to the Scenery, Standard, Theater, sRGB, and Night View modes. Low-blue Light and Flicker-free technologies also reduce the strain on your eyes after long periods of use.

VividPixel Technology for Best Picture Quality
ASUS VividPixel Technology helps enhance image outlines and reduce noise bars for crystal-clear and detail-oriented viewing.

Protect your eyes with ASUS Eye Care Technology

ASUS Blue Light Filter
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. VP248QG has undergone stringent performance tests and has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels

Flicker-free Technology
It's time to say goodbye to those tired, strained eyes. VP248QG features TÜV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • 24-inch Full HD monitor with 1ms (GTG) quick response time and 75Hz refresh rate for fast and smooth gaming
  • Features Adaptive-Sync/FreeSync™ technology to eliminate screen tearing and choppy frame rates
  • ASUS-exclusive GamePlus with crosshair, timer, FPS counter, display alignment functions for in-game enhancements
  • Extensive connectivity including DisplayPort, HDMI and D-sub ports. Plus 1.5-Watt stereo speakers
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot