ASUS VP247HAE ASUS VP247HAE computer monitor 59.9 cm (23.6") 1920 x 1080 pixels

MPN
VP247HAE
Brand
ASUS
EAN-13
4712900978506
Order Code
72-9351
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Superior Image Quality Meets Classic Elegant Design
VP247HAE 23.6” Full HD monitor with 178°wide view angle, 3,:1 high contrast ratio, ASUS-exclusive SplendidPlus, VivdPixel technologies is optimized for the finest image and color quality. This approach extends to the study stand and slim profile without compromising style in ensuring stability and durability.

178° Ultra Wide Viewing Angle
The VP247HAE adopted 178°wide-viewing-angle panel to minimize the color shift for a better viewing experience

3,:1 High Contrast Ratio
Highest 3,:1 contrast ratio (ASCR 1,,:1) automatically enhances the display’s contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white – delivering lifelike images.

ASUS-exclusive SplendidPlus Technologies
We’ve raised the bar by incorporating some of our proprietary technologies into the ASUS VP247 series to give you a truly vivid visual experience. The VP247 series features the new SplendidPlus™ Video Intelligence Technology that optimizes videos and images by enhancing color brightness, contrast, and sharpness. SplendidPlus™ features two new modes – Reading and Darkroom – in addition to the Scenery, Standard, Theater, sRGB, and Night View modes. Low-blue Light and Flicker-free technologies also reduce the strain on your eyes after long periods of use.

Ultra-low Blue Light Monitor
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. VP247 Series has undergone stringent performance tests and has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels

Flicker-free Technology
It's time to say goodbye to those tired, strained eyes. VP247 Series features TÜV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • 23.6-inch Full HD (192x18) LED backlight display with 178°wide viewing angle panel
  • ASUS-exclusive SplendidPlus and 3:1 contrast ratio ensure better image quality
  • Robust connectivity including HDMI and D-Sub
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot