ASUS VG34VQL1B ASUS TUF Gaming VG34VQL1B computer monitor 86.4 cm (34") 3440 x

MPN
VG34VQL1B
Brand
Asus
EAN-13
4718017927222
Order Code
72-1117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £339.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/10/2026

All the Essentials for Smooth Gaming
TUF Gaming VG34VQL1B is a 34-inch UWQHD (344 x 144) HDR 21:9 display with an ultrafast 165Hz refresh rate. Designed for gamers and others seeking immersive gameplay, it offers some serious specs. But there's more ...
TUF Gaming VG34VQL1B also features exclusive Variable Overdrive fine-tuned the OD levels, making motion look more consistently at a wider range of variable framerates.

Ultra-wide immersive curvature
The 34-inch UWQHD (344 X 144) panel of TUF Gaming VG34VQL1B delivers stunning visuals from all angles with an 15R curvature that ensures every point is equidistant to your eyes. This contributes to greater viewing comfort — even during extended use —and lets you enjoy a wide viewing angle with less distortion and color shift when gaming and watching movies

Super−fast 165Hz* refresh rate
An impressive 165Hz* refresh rate eliminates lag and motion blur to give you the upper hand in first-person shooter, racing, real-time strategy, and sports titles. This ultrafast refresh rate lets you play at the highest visual settings and react instantly to what's onscreen.
*Select graphics cards/GPUs can support 165Hz graphics source output (via DisplayPort). Please note that overclocking function/performance depends on the GPU or content displayed. Actual real-world performance is hardware-dependent.

Brighter HDR visuals
TUF Gaming VG34VQL1B features DisplayHDR™ 4 to provide smoother and finer contrast between the brightest and darkest areas of the screen. It also delivers an impressive peak luminance of 4 nits to enable brighter imagery.

Multi−HDR mode
Two HDR modes allow you to adjust the monitor’s HDR performance based on the current viewing scenario.

Intuitive controls
ASUS DisplayWidget Lite is a software utility that lets you easily and quickly tweak settings or configure ASUS-exclusive features such as Shadow Boost, ASUS GameVisual, and more.

See what’s lurking in the shadows
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

Rich connectivity
Enjoy extensive connectivity options, including two DisplayPort 1.4, two HDMI (V2.), USB hub and a 3.5 mm earphone jack for connecting to a wide range of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, TUF Gaming VG34VQL1B provides tilt, swivel, and height adjustments so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 34-inch WQHD (344x144) 15R curved gaming monitor with ultra-fast 165Hz refresh rate designed for professional gamers and immersive gameplay
  • ASUS Extreme Low Motion Blur (ELMB ™) technology enables a 1ms response time (MPRT) together with Adaptive-sync, eliminating ghosting and tearing for sharp gaming visuals with high frame rates
  • FreeSync Premium technology to eliminate screen tearing and choppy frame rates
  • High Dynamic Range (HDR) technology with professional color gamut delivers contrast and color performance that meets the DisplayHDR 4 certification
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards
  • Full HD(192 X 18)@12Hz output on PS5 & Xbox Series X/S

Reviews

Be the first to submit a review

Trustpilot