ASUS VG32VQ1BR ASUS TUF Gaming VG32VQ1BR computer monitor 80 cm (31.5") 2560 x

MPN
VG32VQ1BR
Brand
Asus
EAN-13
4718017988827
Order Code
72-4345
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF gaming VG32VQ1BR
TUF Gaming VG32VQ1BR is a 31.5-inch, WQHD (256x144), curved display with an ultrafast 165Hz refresh rate designed for professional gamers and those seeking immersive gameplay. Those are some serious specs, but not even the most exciting thing the VG32VQ1BR has in store. Its impressive curved display features a 165Hz refresh rate and Adaptive-Sync (FreeSync™ Premium) technology, for extremely fluid gameplay without tearing and stuttering.

31.5-inch immersive curvature
The 31.5-inch WQHD (256 X 144) panel of TUF Gaming VG32VQ1BR delivers stunning visuals from all angles with an 15R curvature that ensures every point is equidistant to your eyes. This contributes to greater viewing comfort — even during extended use —and lets you enjoy a wide viewing angle with less distortion and color shift when gaming and watching movies.

165Hz Refresh Rate
TUF Gaming VG32VQ1BR 165Hz refresh rate decimates lag and motion blur to give you the upper hand in first person shooters, racers, real-time strategy, and sports titles. This ultrafast refresh rate lets you play at the highest visual settings and lets you react instantly to what's onscreen — so you'll get that first strike in.

EXTREME LOW MOTION BLUR
VG32VQ1BR Features the latest ASUS-exclusive Extreme Low Motion Blur technology, which achieves 1ms MPRT to eliminate smearing and motion blur, and makes objects in motion look sharper, so gameplay is more fluid and responsive.

Multi HDR Mode
Now you can choose from multiple HDR modes to adjust monitor HDR performance based on the current viewing scenario

HDR 1
To more fully realize gamers' vision, TUF Gaming VG32VQ1BR is compatible with industry-standard HDR1 high dynamic range for color and brightness levels that exceed the capabilities of ordinary monitors.

Shadow Boost
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

Rich connectivity
Extensive connectivity options, including, DisplayPort(v1.2), HDMI (v2.), Earphone Jack support a wide array of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, TUF Gaming VG32VQ1BR provides tilt, swivel so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 31.5-inch WQHD (256x144) 15R gaming monitor with ultrafast 165Hz refresh rate designed for professional gamers and immersive gameplay
  • ASUS Extreme Low Motion Blur (ELMB ™) technology enables a 1ms response time (MPRT) together with Adaptive-sync, eliminating ghosting and tearing for sharp gaming visuals with high frame rates
  • FreeSync Premium technology supported through DP and HDMI ports providing variable refresh rates for low latency, stuttering-free and tearing-free while gaming
  • Shadow Boost enhances image details in dark areas, brightening scenes without over-exposing bright areas
  • Support HDR-1 to enhance bright and dark area, delivers lifelike gaming experience
  • Full HD(192 X 18)@12Hz output on PS5
  • Full HD &144P(256 x 144)@12Hz VRR output on Xbox Series X/S

Reviews

Be the first to submit a review

Trustpilot