ASUS VG27VQM ASUS TUF Gaming VG27VQM computer monitor 68.6 cm (27") 1920 x

MPN
VG27VQM
Brand
Asus
EAN-13
4711081714033
Order Code
72-7139
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

TUF Gaming VG27VQM is a 27-inch FHD (192 x 18) 15R curved gaming monitor with an ultrafast 24 Hz refresh rate and 1 ms (MPRT) response time for extremely immersive gameplay. It features exclusive Extreme Low Motion Blur (ELMB) technology and AMD FreeSync™ Premium to eliminate ghosting and tearing. In addition, it also features High Dynamic Range technology, supporting the HDR1 format and covering 15% of the sRGB color gamut for great contrast and lifelike colors.

GAMING KEY SPEC
24HZ REFRESH RATE AND 1MS (MPRT) RESPONSE TIME

TUF Gaming VG27VQM delivers stunning visuals from all angles with an 15R curvature that ensures every point is equidistant to your eyes. With 24Hz refresh rate decimates lag and motion blur to give you the upper hand in first person shooters, racers, real-time strategy, and sports titles. This ultrafast refresh rate lets you play at the highest visual settings and lets you react instantly to what's onscreen — so you'll get that first strike in.

GAMING KEY SPEC
ADAPTIVE-SYNC

AMD FreeSync Premium technology supported through DP and HDMI ports providing variable refresh rates for low latency, stuttering-free and tearing-free while gaming.

COLOR PERFORMANCE
HIGH DYNAMIC RANGE

TUF Gaming VG27VQM takes advantage of HDR technology to deliver more vivid colors and higher contrast levels compared to traditional monitors.

EXCLUSIVE GAMING FEATURE
EXTREME LOW MOTION BLUR (ELMB)

ASUS Extreme Low Motion Blur (ELMB) technology provides a 1 ms MPRT response time to eliminate smearing and motion blur. It makes moving objects appear even sharper, so gameplay is more fluid and responsive.

EXCLUSIVE GAMING FEATURE
VARIABLE OVERDRIVE

Integrated ASUS Variable Overdrive technology allows the display to dynamically alter its overdrive setting as frame rates fluctuate, ensuring optimal results for any game. You choose how strong you want the overall effect to be, then let the monitor take it from there.

INTUITIVE CONTROLS
ASUS DisplayWidget Lite is a software utility that lets you easily and quickly tweak settings or configure ASUS-exclusive features such as Shadow Boost, ASUS GameVisual, and more.

ERGONOMIC DESIGN
EXTENSIVE CONNECTIVITY

A multitude of connectivity options, including two HDMI 2., plus DisplayPort™ 1.2, ensures wide compatibility with a variety of input sources.
  • 27-inch FHD (192x18) 15R curved gaming monitor with ultrafast 24Hz refresh rate designed for professional gamers and immersive gameplay
  • 1ms (MPRT) response time for smooth gameplay, and ASUS Extreme Low Motion Blur (ELMB ™) technology to further reduce ghosting and motion blur
  • FreeSync Premium delivers a seamless, tear-free gaming experience by enabling VRR (variable refresh rate) by default
  • Features an ergonomically designed stand to offer extensive swivel, tilt and height adjustments
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and Freesync™ Premium with AMD graphics cards. *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot