ASUS VG249Q1R ASUS TUF Gaming VG249Q1R computer monitor 60.5 cm (23.8") 1920 x

MPN
VG249Q1R
Brand
Asus
EAN-13
4718017734714
Order Code
72-4233
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF Gaming VG249Q1R is a 23.8-inch, Full HD (192x18) display with an ultrafast 165Hz refresh rate designed for professional gamers and those seeking immersive gameplay. It also features Adaptive-Sync (FreeSync Premium) technology, for extremely fluid gameplay without tearing and stuttering.

23.8 INCH ULTRA SLIM GAMING MONITOR
The 23.8-inch Full HD (192 X 18) panel of TUF Gaming VG249Q1R delivers stunning visuals from wide 178° viewing angles, It also takes up very little desktop space and fits well in any setting. Its ultra-slim profile measures just 7.5mm at its thinnest point, also feature brand new Turbo Rim based that matches the perfect gaming setup.

165HZ REFRESH RATE
TUF Gaming VG249Q1R overclocked to 165 Hz refresh rate, ensuring that even fast-paced games played at the highest visual settings look buttery smooth and completely lag-free. Get the upper hand in first-person-shooters, racing, real-time strategy and sports titles.

EXTREME LOW MOTION BLUR
ASUS-exclusive Extreme Low Motion Blur technology achieves 1ms MPRT to eliminate smearing and motion blur. It also makes moving objects appear even sharper, so gameplay is more fluid and responsive.

IN−GAME ENHANCEMENTS

Shadow Boost
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

ENGINEERING

Rich connectivity
Extensive connectivity options, including, DisplayPort1.2, HDMI (v1.4)x2, Earphone Jack support a wide array of multimedia devices.
  • 23.8-inch Full HD (192 x 18) gaming monitor with ultrafast 165Hz(OC) refresh rate designed for professional gamers and immersive gameplay
  • ASUS Extreme Low Motion Blur (ELMB) technology enables a 1ms response time (MPRT) together with Adaptive-sync, eliminating ghosting and tearing for sharp gaming visuals with high frame rates
  • FreeSync technology supported through DP and HDMI ports providing variable refresh rates for low latency, stuttering-free and tearing-free while gaming
  • Shadow Boost enhances image details in dark areas, brightening scenes without over-exposing bright areas
  • Exclusive GamePlus function delicately designed for every gaming needs

Reviews

Be the first to submit a review

Trustpilot