ASUS VA229QSB ASUS VA229QSB computer monitor 54.6 cm (21.5") 1920 x 1080 pixels

MPN
VA229QSB
Brand
Asus
EAN-13
4718017838658
Order Code
72-8353
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

VA229QSB Eye Care Monitor
ASUS VA229QSB is a 21.5 inch Full HD monitor that features a frameless IPS panel for wide angle viewing to deliver incredibly sharp imagery and stunning video playback. Up to 75Hz refresh rate with Adaptive-Sync technology to eliminate tracing and ensure crisp and clear video playback. Its highly ergonomic design with tilt, swivel, pivot and height adjustments along with TÜV Rheinland-certified Flicker-free and Low Blue Light provides a comfortable viewing experience.

Lifelike views with 178° wide view angle
Full HD resolution and frameless IPS panel provides 178° viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Extensive Connectivity
A host of connectivity options that include HDMI, DisplayPort, D-sub and USB hub, so hooks up easily to a wide variety of PCs, laptops, consoles, media boxes, keyboard and mice. It also has pass through ports for the line in and headphone jack inputs, putting the audio connections conveniently.

Versatile, ergonomic stand for custom comfort
A comfortable viewing position is always within reach thanks to ergonomically-designed stand with tilt, swivel, pivot, and height adjustments provides a superb range of viewing options for increased productivity and comfort. The screen can also be rotated vertically through 9 degree for use in Portrait mode, which is a great benefit when working with long documents, writing code or browsing lengthy websites.

In-game Enhancements
Adaptive-Sync technology to eliminate screen tearing and choppy frame rates to give you seamless visuals and smooth gameplay. This gives you the upper hand in first person shooters, racing, real-time strategy and sports titles. (Adaptive-Sync works at fresh rates ranging from 48Hz to 75Hz). The ASUS-exclusive, integrated GamePlus can help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

Protect your eyes with ASUS Eye Care technology
ASUS blue light filter
Exclusive ASUS blue light filter protects you from harmful blue light. It's easy to access, intuitive and flexible with seamless adjustment ( to Maximum) via the OSD menu.

Exclusive ASUS features for added versatility
Splendid™ Video Intelligence Technology

ASUS Splendid™ technology that optimizes videos and images by enhancing color brightness, contrast and sharpness. It features a wide variety of modes including Reading, Darkroom, Scenery, Standard, Theater, sRGB , Game and Night View.

Smart Cable Management
Cable management design helps you organize and hide various cables to keep your desk area tidy.
  • 21.5-inch Full HD (192 x 18) LED backlight display with IPS 178° wide viewing angle panel
  • Up to 75Hz refresh rate with Adaptive-Sync/FreeSync™ technology to eliminate tracing and ensure crisp and clear video playback
  • Extensive connectivity including DisplayPort, HDMI, D-sub and USB hub. Plus 2-Watt stereo speakers
  • Ergonomic design with +35° ~ -5° tilt, ±18° swivel, ±9° pivot and 13 mm height adjustments for a comfortable viewing experience
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot