ASUS PA348CGV ASUS ProArt PA348CGV computer monitor 86.4 cm (34") 3440 x 1440

MPN
PA348CGV
Brand
Asus
EAN-13
4711081564218
Order Code
72-4121
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £849.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS ProArt Display PA348CGV Professional Monitor – 34-inch, IPS, 21:9, Ultra-wide QHD (344 x 144), Color Accuracy ΔE < 2, Calman Verified, 98% DCI-P3, USB-C, 12Hz, FreeSync Premium Pro, Ergonomic Stand

Incomparable Color. Unlimited Creativity.
ProArt Display PA348CGV is a 34-inch ultra-wide monitor designed to satisfy the needs of creative professionals, from photo and video editing to graphic design. ProArt Display PA348CGV is factory calibrated and Calman Verified to deliver superb color accuracy (∆E < 2). It also provides industry-standard 98% DCI-P3 color space coverage. 12 Hz variable refresh rate (VRR) with FreeSync Premium Pro for smooth rendering. The integrated USB-C port supports data transfers, DisplayPort and also support 9W power delivery via one cable provides convenient solution. PA348CGV makes it easy to achieve the exact look you desire quickly, easily and precisely.

Ultra-wide QHD display for incredibly detailed images
The ultra-wide QHD panel on ProArt Display PA348CGV features 2.4x the resolution of a Full HD display, so it provides 35% more onscreen space than other Full HD monitors of a similar size, making multitasking more enjoyable and efficient. Compatible with HDR-1 format and VESA DisplayHDR 4 for brighter whites and darker blacks, resulting in a rich and lifelike viewing experience that helps you fully realize your creative vision.

Bring out the true beauty of your pictures
The ProArt display delivers industry-standard 98% DCI-P3 and 1% sRGBec. 79 color gamut for rich, vivid reproduction that ensures every detail of your photos is clear and lifelike.

2D/3D Rendering friendly
Up to a 12 Hz variable refresh rate (VRR) with FreeSync Premium Pro, allowing creators to create fast-rendering games and conduct quality checks on one display. High frame rate brings smooth visuals delivers comfortable viewing experience.
*FreeSync Premium Pro up to 12 Hz for DisplayPort and USB-C ports, Adaptive-Sync up to 1Hz for HDMI port.

True color, right out of box
Color professionals rely on color-accurate displays to ensure that their creations look exactly as intended. ProArt Display PA348CGV is factory calibrated and Calman Verified to guarantee industry-leading color accuracy ∆E < 2. Every ProArt display undergoes stringent, meticulous testing to ensure smoother color gradation. Consumer of pro, you're assured color-accurate viewing and content-creation experiences.

Quick color-gamut adjustment
ASUS-exclusive ProArt Preset provides multiple modes for quick color-gamut adjustment. Whether you're color grading, video editing or manipulating photos, you can switch and match your needs easily.

Focus on what matters
Desk C-clamp

A convenient mounting bracket is included to help free up desk space. The bracket can clamp to the edge of almost any flat work surface, and the mounting arm of PA348CGV slips right into it.

*Desk C-clamp availability may vary by region.
*the photo for demo only

The USB-C that does it all
ProArt Display PA348CGV gives you unparalleled compatibility with USB-C, HDMI and DisplayPort most multimedia devices. The integrated USB-C port supports data transfers, DisplayPort and also support 9W power delivery. PA348CGV also serves as a USB hub, meaning that when you connect to it via USB-C (using C to C cable, or C to A cable), your device gains access to whatever peripherals are connected to the USB ports.

Accurate real-time on-set preview
QuickFit Plus is clever feature overlays a grid on the screen that allows to align and preview. Center marker and safety area it can real-time preview when you are on-set shooting to avoid video image beyond the screen. Ruler provides actual size of inch ruler in the edge; you also can customize the working size to fit your preference.

Protect your eyes with ASUS Eye Care technology
ASUS Ultra-Low Blue Light technology

Exclusive ASUS Ultra-Low Blue Light technology protects you from blue-light emissions that may be harmful to your vision. It offers four blue-light filter settings that are easily accessed through the on-screen menu via the hotkey.

ASUS Flicker-Free technology
ASUS Flicker-Free technology provides a more comfortable viewing experience and work environment by reducing on-screen flicker to minimize eye strain, headaches and eye fatigue when you spend long hours in front of the display.

Versatile comfort with ergonomic stand design
A comfortable viewing position is always within reach thanks to ergonomically-designed stand with tilt, swivel and height adjustments provides a superb range of viewing options for increased productivity and comfort. Cable management design helps you organize and hide various cables to keep your desk area tidy. Furthermore, the quick-release stand makes it easy to attach the display via the integrated VESA wall mount – screw-free, so it's done in seconds!
  • Ultra-wide 21:9 344 x 144 IPS 178° wide viewing angle display with a frameless design making multitasking more enjoyable and efficient
  • International color standard 98% DCI-P3 and 1% sRGB/Rec. 79 wide color gamut
  • Calman Verified with factory calibrated for excellent Delta E < 2 color accuracy
  • Extensive connectivity including DP over USB-C™ with 9W Power Delivery, DisplayPort, HDMI and USB hub
  • 12 Hz variable refresh rate (VRR) with FreeSync Premium Pro, providing creators smooth fast-rendering and comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot