ASUS PA329C ASUS ProArt Display PA329C computer monitor 81.3 cm (32") 3840 x

MPN
PA329C
Brand
Asus
EAN-13
4718017210225
Order Code
72-3866
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £952.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ProArt PA329C Professional Monitor
Extreme clarity, superior contrast


The ASUS ProArt PA329C 4K UHD HDR professional monitor delivers accurate and brilliant color reproduction and is designed for graphics professionals. PA329C is ideal for high-end video editing, thanks to a wide color gamut of 1% Rec.79 and 1% Adobe RGB for exceptional color fidelity. Up to 6 nits of brightness and VESA DisplayHDR 6 certified provides lifelike experience. ProArt PA329C features USB-C port supports data transfers, DisplayPort and also support 6W power delivery. Advanced ProArt calibration technology and factory pre-calibrated to ensures outstanding color accuracy (∆E < 2). With Windows- and Mac OS-certified, PA329C is ideal for photographers, colorists, graphic designers, and film editors.

A brighter, more lifelike viewing experience

ProArt PA329C features 32-inch 4K HDR panel with 138 pixels per inch (PPI) to give you four times the pixel density and up to 3% more onscreen space than similarly-sized Full HD displays. VESA DisplayHDR 6 certified HDR-1 enhance the contrast between the brightest and darkest parts of an image and HDR technology delivers exceptional onscreen clarity and detail.

True-to-life Color
Wide Color Gamut Technology

ProArt PA329C has a wide color gamut so you have an entire spectrum of colors to play with. Wide color gamut Technology provides 98% DCI-P3, 1% Adobe RGB, 1% sRGB and 84% Rec.22 color spaces for video editing and production. On top of that, IPS display technology gives you wide viewing angles so there's no color shift, even when you're viewing PA329C from extreme positions.

PA329C offers 1-bit color to display over 1.7 billion colors. It uses a 14-bit internal lookup table (LUT) and supports Gamma values of 2.6, 2.4, 2.2, 2., and 1.8 to give you natural-looking images, and smoother transitions between hues.

High Color Fidelity for
Truly Expressive Hues


Revel in pure, expressive hues thanks to accurate, true-to-life color reproduction. Each ProArt PA329C monitor is factory pre-calibrated to guarantee industry-leading color accuracy (∆E < 2), so your images are accurately reproduced onscreen, allowing you to see exactly how your work is going to look when it's finished. PA329C also comes with 95% uniformity compensation to guard against brightness and chroma (color) fluctuations on different parts of the screen.

ASUS ProArt Calibration Technology
Whether you're using a desktop, laptop, or Mac, ASUS ProArt Calibration Technology offers color accuracy tuning and uniformity compensation to make things easy when it's time to recalibrate your display's brightness and color consistency.

The USB-C That Does It All
ProArt PA329C gives you unparalleled compatibility with most multimedia devices. It's USB-C, DisplayPort and HDMI ports. The integrated USB-C port supports data transfers, DisplayPort and also support 6W power delivery. ProArt PA329C also serves as a USB hub, meaning that when you connect to it via USB-C (using C to C cable, or C to A cable), and your device gains access to whatever peripherals are connected to the USB ports.

User-Friendly Features
ProArt Preset

ProArt Preset can set the color gamut and HDR curves. PA329C provides 9 modes (Standard Mode / sRGB Mode / Adobe RGB Mode / DCI-P3 Mode / DICOM Mode / Rec.79 Mode / HDR_PQ Rec22 / User Mode1 / User Mode2) and features ASUS Smart HDR technology provides multiple PQ curves (PQ6, PQ Basic and PQ Optimized) to fit your needs, whether you‘re filming or photography, you can quick switch and match your needs easily.

QuickFit Virtual Scale
Save time and work smarter with ASUS QuickFit Virtual Scale. It provides you with an onscreen grid overlay so you can align and preview documents in their actual sizes prior to printing. There's also an intuitive 5-way navigation joystick so you can easily access and switch OSD settings on the onscreen menu.

Protect your eyes with
ASUS Eye Care technology


Ultra-low Blue Light Monitor
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. ProArt PA329C has undergone stringent performance tests and has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels.

Flicker-free Technology

It's time to say goodbye to those tired, strained eyes. ProArt PA329C features TÜV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.

Ergonomic Design
With ProArt PA329C, a comfortable viewing position is always within reach thanks to its slim profile and ergonomically-designed stand with tilt, swivel, pivot, and height adjustments. It's versatile too, the Auto Rotation function adjusts the orientation of the content when you pivot the display into Portrait mode - handy when working with websites or longer documents.
  • 32-inch 4K IPS monitor with an astonishing 1,,:1 contrast ratio (ASCR) and a wide, 178° viewing angle
  • VESA DisplayHDR 6 certified HDR-1 presents lifelike experience
  • Exceptional wide color gamut technology provides 98% DCI-P3, 1% Adobe RGB, 1% sRGB and 84% Rec. 22, color space, pre-calibrated for excellent color accuracy (ΔE < 2)
  • ASUS ProArt™ Calibration technology features a 14-bit look-up table (LUT), uniformity compensation and the ability to save color profiles on the monitor
  • I/O ports: DP over USB-C™ with 6W Power Delivery, DisplayPort, HDMI, USB 3. hub

Reviews

Be the first to submit a review

Trustpilot