ASUS PA328CGV ASUS ProArt PA328CGV computer monitor 81.3 cm (32") 2560 x 1440

MPN
PA328CGV
Brand
ASUS
EAN-13
4711081005797
Order Code
72-8048
Country of Origin
France

Discontinued by Manufacturer


ASUS ProArt Display PA328CGV Professional Monitor – 32-inch, IPS, WQHD (256 x 144), 165 Hz, 95% DCI-P3, 1% sRGBec.79, Color Accuracy ΔE < 2, Calman Verified, USB-C, VESA DisplayHDR 6, FreeSync Premium Pro, C-clamp, Ergonomic Stand

Incomparable Color. Unlimited Creativity.
ProArt Display PA328CGV is a 32-inch monitor designed to satisfy the needs of creative professionals, from photo and video editing to graphic design. ProArt Display PA328CGV is factory calibrated and Calman Verified to deliver superb color accuracy (∆E < 2). It also provides industry-standard 95% DCI-P3 and 1% sRGBec. 79 color space coverage. 165 Hz variable refresh rate (VRR) with FreeSync Premium Pro, 165 Hz variable refresh rate (VRR) with FreeSync Premium Pro, providing creators smooth fast-rendering and comfortable viewing experience. The integrated USB-C port supports data transfers, DisplayPort and also support 9W power delivery via one cable provides convenient solution and C-clamp design keep your desk area tidy. PA328CGV makes it easy to achieve the exact look you desire quickly, easily and precisely.

Extreme clarity, superior contrast
With 77% more pixels than conventional Full HD monitors, WQHD (256 x 144) resolution for the superior picture quality and sharp imagery. HDR technology supports across a range of luminance to deliver a wider color range and higher contrast than traditional monitors. Up to 6 nits of brightness and VESA DisplayHDR 6 certified, delivers a brighter, more lifelike viewing experience.

Bring out the true beauty of your pictures
The ProArt display delivers industry-standard 95% DCI-P3 and 1% sRGBec. 79 color gamut for rich, vivid reproduction that ensures every detail of your photos is clear and lifelike.

Smooth high frame rate
Up to a 165 Hz variable refresh rate (VRR) with FreeSync Premium Pro, allowing game developers to create fast-rendering games and conduct quality checks on one display. High frame rate brings smooth visuals delivers comfortable viewing experience.

True color, right out of box
Color professionals rely on color-accurate displays to ensure that their creations look exactly as intended. ProArt Display PA328CGV is factory calibrated and Calman Verified to guarantee industry-leading color accuracy ∆E < 2. Every ProArt display undergoes stringent, meticulous testing to ensure smoother color gradation. Consumer of pro, you're assured color-accurate viewing and content-creation experiences.

Quick color-gamut adjustment
ASUS-exclusive ProArt Preset provides multiple modes for quick color-gamut adjustment. Whether you're color grading, video editing or manipulating photos, you can switch and match your needs easily.

Focus on what matters
Desk C-clamp

A convenient mounting bracket is included to help free up desk space. The bracket can clamp to the edge of almost any flat work surface, and the mounting arm of PA328CGV slips right into it.

Personalized editing experience
ASUS ProArt Palette lets you customize your display via a wide range of parameters,– all easily accessed via intuitive on-screen menus. There are also two-point grayscale sliders for all six colors, ProArt Palette empowers you to produce quickly and consistently, and makes it easy to keep your color management in check.

The USB-C that does it all
ProArt Display PA328CGV gives you unparalleled compatibility with USB-C, HDMI and DisplayPort most multimedia devices. The integrated USB-C port supports data transfers, DisplayPort and also support 9W power delivery. PA328CGV also serves as a USB hub, meaning that when you connect to it via USB-C (using C to C cable, or C to A cable), your device gains access to whatever peripherals are connected to the USB ports.

Accurate real-time on-set preview
QuickFit Plus is clever feature overlays a grid on the screen that allows to align and preview. Center marker and safety area it can real-time preview when you are on-set shooting to avoid video image beyond the screen. Ruler provides actual size of inch ruler in the edge; you also can customize the working size to fit your preference.

Protect your eyes with ASUS Eye Care technology
ASUS Ultra-Low Blue Light technology

Exclusive ASUS Ultra-Low Blue Light technology protects you from blue-light emissions that may be harmful to your vision. It offers four blue-light filter settings that are easily accessed through the on-screen menu via the hotkey.

ASUS Flicker-Free technology
ASUS Flicker-Free technology provides a more comfortable viewing experience and work environment by reducing on-screen flicker to minimize eye strain, headaches and eye fatigue when you spend long hours in front of the display.

Versatile comfort with ergonomic stand design
With an ergonomically-designed stand with tilt, swivel, pivot and height adjustments, ProArt displays provide comfortable viewing and usage experiences. The ability to pivot the screen clockwise or counterclockwise 9 degrees for use in portrait mode comes in handy when working with long documents, coding or website browsing. Furthermore, the quick-release stand makes it easy to attach the display via the integrated VESA wall mount – screw-free, so it's done in seconds!
  • 32-inch WQHD (256 x 144) and up to 6 nits HDR display with IPS 178° wide viewing angle panel
  • International color standard 95% DCI-P3 and 1% sRGB/Rec. 79 wide color gamut
  • Calman Verified with factory calibrated for excellent Delta E < 2 color accuracy
  • Extensive connectivity including DP over USB-C™ with 9W Power Delivery, DisplayPort, HDMI and USB hub
  • 165 Hz variable refresh rate (VRR) with FreeSync Premium Pro, providing creators smooth fast-rendering and comfortable viewing experience
  • C-clamp design enlarge your workspace with tilt, swivel, pivot and height adjustments for a comfortable viewing experience

Trustpilot