ASUS PA248CRV ASUS ProArt PA248CRV computer monitor 61.2 cm (24.1") 1920 x 1200

MPN
PA248CRV
Brand
ASUS
EAN-13
4711081951490
Order Code
72-2721
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 14/11/2026

All the Essentials for Pros
ProArt Display PA248CRV is a 24.1-inch 16:1 WUXGA monitor designed for professional video editors. This Calman Verified display boasts a wide color gamut with 97% DCI-P3 coverage and is factory pre-calibrated to Delta E < 2 for exceptional color accuracy. For added convenience, the built-in USB-C® port offers DisplayPort™ support, superfast data transfers, and 96-watt power delivery via a single cable.

Empowering Creative Professional
Filmmakers & Video Editors
16:1 aspect ratio can get more vertical field of view with wide color gamut, it's ideal for video production.

Colorists
Factory pre-calibrated to Delta E < 2 color accuracy for industry-leading color fidelity.

Designers & Photographers
Truly precise color reproduction to bring out the details in photographs or digital artwork.

Exquisite Design
Compared to its predecessor, ProArt Display PA248CRV has a space-saving base that’s 33% smaller, as well as a 3% slimmer profile that measures just 8 mm at its thinnest point. Like its contemporaries in the ProArt Display family, PA248CRV feels right at home in a studio or in any living space, with an understated elegance that is a nod to exquisite craftsmanship and uncompromising attention to detail.

Enjoy True-to-Life Color
PA248CRV goes beyond industry color standards, providing 97% DCI-P3 and 1% sRGB coverage bringing out the smallest details in photos.

Class-Leading Color Fidelity
Each ProArt display is factory pre-calibrated using a new three-scale process to guarantee industry-leading color fidelity. The display then undergoes stringent testing using ASUS advanced grayscale tracking technology to ensure smoother color gradations, better uniformity, and high color accuracy with a Delta E <2 color difference.

True Color,
Out of the Box
Color professionals rely on color-accurate displays to ensure that their creations look exactly as intended. Each PA248CRV is Calman Verified and subjected to stringent, meticulous testing to ensure smoother gradation for assured color-accurate viewing and content-creation experiences.

Quick Color Gamut Adjustment
ASUS-exclusive ProArt Preset provides multiple color modes to suit different needs. PA248CRV is compliant with the DICOM Part 14 standard to ensure smooth gradations and accurate identification of grayscale shading.

The USB-C®
That Does it All
The included USB-C® port enables superfast data transfers, DisplayPort connectivity, and 96-watt power delivery to charge laptops and other devices―all via a single cable. PA248CRV also serves as a USB hub: any device connected to the monitor’s USB ports gains access to other connected peripherals.

Expansive Connectivity
In addition to USB-C, ProArt display offers a myriad of connectivity options including HDMI®, DisplayPort™ (with daisy-chain support), USB Type-A, and additional USB-C downstream port for compatibility with a wide range of devices. DisplayPort allows users to daisy-chain multiple displays from a single video source, enhancing productivity. PA248CRV also includes a passthrough port for headphones.

Connect to Your Devices Easily
A built-in USB 3.2 hub at the bottom of PA248CRV includes one USB Type-A port and USB-C®, allowing you to easily connect a variety of devices and peripherals, as well as charge compatible devices.*​

*Please check the power requirements of your device to ensure they match the monitor’s USB power output.

ASUS Ultra-Low Blue Light Technology
The new hardware-based ASUS Ultra-Low Blue Light technology reduces potentially harmful high-energy blue light emissions while offering color performance that’s better than monitors with software-only filtering solutions.

Ergonomic Stand
Each ProArt display features an ergonomic stand with tilt, swivel, pivot, and height adjustments for comfortable viewing. The ability to pivot the screen clockwise or counterclockwise 9° for use in Portrait mode comes in handy when working with long documents, coding or web browsing. Furthermore, the quick-release feature makes it easy to attach the display via the integrated VESA wall mount―screw-free, so it's done in seconds!

Environmental Certification*
ProArt Display PA248CRV​ is stringently tested to meet the requirements of world-leading sustainability certifications. These tests include a comprehensive database of up-to-date criteria, independent verification, and a structured system for continuous improvement.​

Eco-friendly Packaging
ProArt Display PA248CRV packaging are made of at least 8% recycled cardboard. ASUS has designed the packaging to minimize weight and volume, which helps conserve natural resources and allows more devices to be transported in a single shipping container.​

Energy-Efficient Features
ProArt Display PA248CRV has a power-saving Eco-mode, and achieve zero-watt power consumption with hard-switch off.​

Eco-friendly Materials
Extensive research and development ensure ProArt Display PA248CRV is made from eco-friendly materials like 85% post-consumer recycled (PCR) plastics and components like mercury-free panels.
  • 24.1-inch 16:1 WUXGA (192 x 12) LED backlight HDR display with 178° wide-view IPS panel
  • Wide color gamut with 97% DCI-P3 and 1% sRGB coverage
  • Calman Verified and factory pre-calibrated to Delta E < 2 color accuracy
  • Extensive connectivity, including DisplayPort™ over USB-C® with 96-watt Power Delivery, DisplayPort™, HDMI®, and USB hub
  • Slim profile and compact base, plus wall-mountable design to maximize desk space
  • Ergonomic design with tilt, swivel, pivot, and height adjustments for comfortable viewing
  • Green sustainability with paper packaging and energy-efficient performance that meets environmental standards

Reviews

Be the first to submit a review

Trustpilot