ASUS PA248CNV ASUS ProArt PA248CNV computer monitor 61.2 cm (24.1) 1920 x 1200

ASUS PA248CNV ASUS ProArt PA248CNV computer monitor 61.2 cm (24.1") 1920 x 1200

MPN
PA248CNV
Brand
Asus
EAN-13
4711081782230
Order Code
73-0534
Country of Origin
France

Discontinued by Manufacturer


ASUS ProArt Display PA248CNV Professional Monitor – 24.1-inch, IPS, 16:1, WUXGA (192 x 12), 1% sRGB, 1% Rec.79, Color Accuracy ΔE < 2, Calman Verified, USB-C Docking, RJ45, 75Hz, HDR-1, Ergonomic Stand

Incomparable Color. Unlimited Creativity.
ProArt Display PA248CNV is a 24.1-inch monitor designed to satisfy the needs of creative professionals, from photo and video editing to graphic design. ProArt Display PA248CNV is factory calibrated and Calman Verified to deliver superb color accuracy (∆E < 2). It also provides industry-standard 1% sRGB / Rec. 79 color space coverage. The integrated USB-C port supports data transfers, video signal and support 9W power delivery via one cable, comes with RJ45 provides convenient and stable network solution and also keep your desk area tidy. PA248CNV makes it easy to achieve the exact look you desire quickly, easily and precisely.

Bring out the true beauty of your pictures
The ProArt display delivers industry-standard 1% sRGB/1% Rec. 79 and support DCI-P3 color gamut for rich, vivid reproduction that ensures every detail of your photos is clear and lifelike.

High color fidelity for truly expressive hues
Revel in pure, expressive hues thanks to accurate, true-to-life color reproduction. ProArt displays achieve ∆E < 2, so your images are accurately reproduced on screen – allowing you to see exactly how your work is going to look when it's finished.

True color, right out of box
Color professionals rely on color-accurate displays to ensure that their creations look exactly as intended. ProArt Display PA248CNV is factory calibrated and Calman Verified to guarantee industry-leading color accuracy. Every ProArt display undergoes stringent, meticulous testing to ensure smoother color gradation. Consumer of pro, you’re assured color-accurate viewing and content-creation experiences.

Quick color-gamut adjustment
ASUS-exclusive ProArt Preset provides multiple modes for quick color-gamut adjustment. Whether you're color grading, video editing or manipulating photos, you can switch and match your needs easily.

The USB-C That Does It All
USB-C port enables superfast data transfers, DisplayPort connectivity and 9-watt power delivery to charge devices via just one USB-C cable. The monitor also serves as a USB hub: any device connected to the USB ports gains access to other peripherals hooked up to the other USB ports.

USB-C Docking
Along with a USB-C port, ProArt Display PA248CNV offers an HDMI, DisplayPort input and output, USB hub and RJ45 ― so its compatible with a wide variety of devices. ProArt Display PA248CNV even includes an RJ45 Ethernet port to provide connected devices with a stable Internet connection for more space saving and convenience.

Real-size artwork preview
Save time and work smarter with ASUS QuickFit Virtual Scale. This clever feature overlays a grid on the screen that allows to align and preview documents in their actual sizes prior to printing.

Protect your eyes with ASUS Eye Care technology
ASUS Ultra-Low Blue Light technology

Exclusive ASUS Ultra-Low Blue Light technology protects you from blue-light emissions that may be harmful to your vision. It's easy to access, intuitive and flexible with seamless adjustment ( to Maximum) via the OSD menu.

ASUS Flicker-Free technology
ASUS Flicker-Free technology provides a more comfortable viewing experience and work environment by reducing on-screen flicker to minimize eye strain, headaches and eye fatigue when you spend long hours in front of the display.

Versatile comfort with ergonomic stand design
With an ergonomically-designed stand with tilt, swivel, pivot and height adjustments, ProArt displays provide comfortable viewing and usage experiences. The ability to pivot the screen clockwise or counterclockwise 9 degrees for use in portrait mode comes in handy when working with long documents, coding or website browsing. Furthermore, the quick-release stand makes it easy to attach the display via the integrated VESA wall mount – screw-free, so it’s done in seconds!
  • 24.1-inch 16:1 WUXGA (192 x 12) IPS display with frameless design
  • International color standard 1% sRGB and 1% Rec. 79 wide color gamut
  • Calman Verified with factory calibrated for excellent Delta E < 2 color accuracy
  • Extensive connectivity including DP over USB-C™ with 9W Power Delivery, DisplayPort daisy-chaining, HDMI, USB hub and RJ45 LAN port for the most flexibility
  • 75Hz refresh rate and Adaptive-Sync technology (48~75Hz) to animated content with fast action and eliminate screen tearing
  • VESA wall-mountable and ergonomic design with tilt, swivel, pivot and height adjustments for a comfortable viewing experience

Trustpilot