ASUS PA247CV ASUS ProArt PA247CV computer monitor 60.5 cm (23.8") 1920 x 1080

MPN
PA247CV
Brand
ASUS
EAN-13
4718017886864
Order Code
72-2322
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS ProArt Display PA247CV Professional Monitor – 23.8-inch, IPS, Full HD (192 x 18), 1% sRGB, 1% Rec. 79, Colour Accuracy ΔE < 2, Calman Verified, USB-C, DisplayPort Daisy-chaining, ProArt Preset, ProArt Palette, Ergonomic Stand
  • 23.8-inch Full HD (192 x 18) LED backlight display with IPS 178° wide viewing angle panel
  • International color standard 1% sRGB and 1% Rec. 79 wide color gamut
  • Calman Verified with factory calibrated for excellent Delta E < 2 color accuracy
  • Extensive connectivity including DP over USB-C™ with 65W Power Delivery, DisplayPort, HDMI, USB hub
  • 75Hz refresh rate and Adaptive-Sync technology (48~75Hz) to animated content with fast action and eliminate screen tearing
  • Daisy-chaining allows users to daisy chain up to four monitors for a multi-display workstation via DisplayPort
  • Ergonomic design with +35° ~ -5° tilt, ±9° swivel, ±9° pivot and 13mm height adjustments for a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot