ASUS PA148CTV ASUS PA148CTV computer monitor 35.6 cm (14") 1920 x 1080 pixels

MPN
PA148CTV
Brand
ASUS
EAN-13
4718017862233
Order Code
72-0742
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £417.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/11/2026

A Shortcut to Creators’ Workflow
ASUS ProArt PA148CTV is a 14-inch FHD portable monitor designed for creators. Its ASUS Dial and Virtual Control Panel streamlines the creative process with shortcuts and programmable hotkeys that work seamlessly with Adobe creative tools. PA148CTV delivers exceptional color thanks to 1% sRGB and 1% Rec. 79 color spaces, and it is world’s 1st portable monitor that reach Calman Verified certification and factory pre-calibrated to provide a Delta E < 2 color difference. The anti-glare IPS panel features wide viewing angles with minimal color shift, even when viewed from off-center positions.

Built for Creators
PA148CTV offers a host of features to help you get the most out of creative pursuits. The ASUS Dial and the Virtual Control Panel provide shortcuts and hotkeys to popular Adobe software, allowing you to work more efficiently. The Calman Verified PA148CTV has a Delta E < 2 color value and wide color gamut to ensure the colors you see are true to life. ProArt Preset software lets you quickly adjust color gamut, while ProArt Palette lets you adjust various color settings.

Creativity with a Spin
ASUS Dial is a physical dial at the rear of the display that works seamlessly with compatible Adobe software and Microsoft Surface Dial controls, allowing you to make adjustments while keeping focused on the task at hand. The integrated on screen display (OSD) controller allows you to make monitor adjustments quickly and easily.

Works with
Adobe Software

ASUS Dial is designed to work with compatible Adobe software* (for example, Adobe Photoshop, Photoshop Lightroom Classic, Premiere Pro and After Effects). Turning the dial gives you access to customized shortcuts for tasks such as zooming in and out of images and adjusting brush size or brightness settings. You can even tailor the default interface to suit your own work style.
*Support for additional Adobe software will be available in the future. ProArt Creator Hub is required and will be available in Q2 221
**Adobe, Adobe Premiere, After Effects, Lightroom, Photoshop, and the Photoshop logo are either registered trademarks or trademarks of Adobe in the United States and/or other countries.

Supports Windows
Surface Dial Features

ASUS Dial works seamlessly with Microsoft Surface Dial features. Simply turn ASUS Dial to adjust volume, scroll through web pages, or to perform other functions.

Intuitive Control at Your Fingertips
The Virtual Control Panel provides an intuitive interface that’s unique to each supported Adobe software* (for example, Adobe Photoshop, Photoshop Lightroom Classic, Premiere Pro and After Effects), so the controls and shortcuts you need are right in front of you. Tweak image exposure or contrast when working with Photoshop, or slide through video time bars on Premiere – it’s all neatly laid out so you can work more quickly and efficiently.
*Support for additional Adobe software will be available in the future. ProArt Creator Hub is required and will be available in Q2 221
**Adobe, Adobe Premiere, After Effects, Lightroom, Photoshop, and the Photoshop logo are either registered trademarks or trademarks of Adobe in the United States and/or other countries.

Experience Full Color
Wide 1% sRGB and 1% Rec. 79 color gamut offers more vivid colors, ensuring deeper primary colors like red, green and blue, and richer secondary colors.

Revel in pure, expressive hues — thanks to accurate, true-to-life color reproduction. Delta E < 2 color accuracy means your images are accurately reproduced on screen, so you can see exactly how they’ll turn out.

Pre-Calibrated for
Out-of-the-Box Accuracy

Color professionals rely on color-accurate displays to ensure that their creations render as intended. PA148CTV is pre-calibrated at the factory and Calman Verified to guarantee industry-leading color accuracy. Every ProArt display undergoes meticulous testing to ensure smooth color gradation and to guarantee the very best visuals.

Quick Color Gamut Adjustment
ASUS-exclusive ProArt Preset provides multiple modes for quick color-gamut adjustment. Whether you're grading colors, editing videos or manipulating photos, you can switch and match your needs easily.

Personalized Editing Experience
ASUS ProArt Palette lets you customize numerous display parameters, including color hue, temperature and gamma adjustments, via intuitive on-screen menus. With two-point grayscale sliders for all six colors, it provides greater color-adjustment flexibility than many competing monitors. ProArt Palette empowers you to produce quickly and consistently, and makes it easy to keep your color management in check.

Rich Connectivity
PA148CTV offers a host of ports to cater to your creative needs. The two USB-C ports deliver audio / video signals, touch and plus power input over a single cable*. The micro HDMI port provides a connection to various input sources, while the tripod socket allows you to mount PA148CTV onto a tripod.
*Connected device requires USB Type-C (DisplayPort Alt Mode and at least 1W power output.)

Effortless Mobility
PA148CTV fits into a travel bag or backpack, so you can easily take it on location. An integrated adjustable metal kickstand props it up to provide comfortable viewing angles and working positions, anywhere.

Caring for Your Eyes
ASUS Flicker-Free technology ensures a more comfortable viewing experience by reducing on-screen flicker to minimize eye strain, headaches and eye fatigue that can occur when spending long hours in front of a display. Exclusive ASUS Ultra-Low Blue Light technology protects your eyes from harmful blue light emissions with four blue-light filter settings that are easily accessed through the on-screen menu via the hotkey
  • 14-inch Full HD IPS anti-glare panel with capacitive 1-point multitouch
  • ASUS Dial and Virtual Control Panel provide productivity-enhancing shortcuts and programmable hotkeys for compatible Adobe software (for example, Adobe Photoshop, Photoshop Lightroom Classic, Premiere Pro and After Effects)
  • 1% sRGB and 1% Rec. 79 color gamut, and Calman Verified with factory pre-calibrated Delta E < 2 for exceptional color accuracy
  • User-friendly design with Intuitive OSD control via ASUS Dial, metal kickstand and tripod socket
  • I/O ports include two USB Type-C® ports (DP Alt mode) and one Micro HDMI for variety devices connection
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot