ASUS MB16AWP ASUS ZenScreen MB16AWP computer monitor 39.6 cm (15.6") 1920 x

MPN
MB16AWP
Brand
Asus
EAN-13
4711081309451
Order Code
72-1547
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Wireless freedom for any task
ASUS ZenScreen™ Go MB16AWP is a wireless portable monitor featuring a 15.6-inch FHD panel with an anti-glare surface and a super-narrow bezel design. It also features a built-in battery, so it’s ideal for users who are constantly on the go. Wireless mirroring with laptops and mobile devices is enabled via WiFi, Miracast or AirPlay connection, and a fold-out adjustable stand enables a multitude of tilt angles to ensure comfortable viewing. ZenScreen Go MB16AWP includes two USB-C® (one for DC input) and a mini HDMI® port.

Sleek and portable design
ZenScreen Go MB16AWP is ideal for life on the go. It’s slim 11.5 mm profile makes it easy to slip into any travel or messenger bag, and a 78 mAh battery provides up to 3.5 hours of battery life* – making ZenScreen MB16AWP ready for productivity or entertainment anywhere.
*Up to 3.5 hours of battery life in Wireless mode and 1% volume.
Battery life is around 3.5 hours when used with a wired HDMI connection.

No wires, no clutter
Built-in WiFi enables effortless wireless mirroring support with iOS, Android, Chrome OS and Windows devices*.
* Supports Win 1 above (including Win 11)

Work efficiently in any mode
ZenScreen Go MB16AWP includes a G-sensor that can automatically sense its orientation and switch the display between landscape and portrait modes while connected to your mobile devices. Landscape mode is ideal for presentations and spreadsheets, while Portrait mode gives you a perfect view of items such as documents, books or websites.
*When using ZenScreen Go MB16AWP with a laptop or input device via a wired connection, a driver is required for ASUS DisplayWidget software to enable the Auto Rotate function for landscape and portrait modes. The Auto Rotate function only works with Windows OS.

Designed for comfortable viewing
In addition, a ¼-inch threaded tripod socket at the rear lets you attach the monitor to a standard tripod* or table mount.
*Tripod stand not included.

Rich connectivity
ZenScreen Go MB16AWP includes a variety of I/O ports to cater to a range of devices. Two USB-C ports allow audio-video signals and power input transmission over a single cable. There’s also a mini HDMI port for a wired connection to various input sources.

Extend your workspace
The FHD (192 x 18) IPS panel delivers stunning visuals and 178° viewing angles, ensuring you get superb color and contrast even when viewing the screen from off-center positions.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS Ultra-Low Blue Light technology protects you from potentially harmful blue light. It offers four filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-Free technology
ZenScreen Go MB16AWP features TÜV Rheinland-certified ASUS Flicker-Free technology to reduce flicker, ensuring comfortable viewing experiences. This technology helps minimize eyestrain and other ailments typically associated with extended hours of viewing.
  • 15.6-inch FHD display with super-narrow bezels and anti-glare coating
  • Effortless wireless mirroring support for iOS, Android, plus Windows 1 and above devices (including Win 11)
  • Rich connectivity with two USB Type-C® and mini HDMI® ports, plus an earphone jack
  • Two embedded 1-watt speakers with smart amplifier
  • Built-in G-sensor enables an Auto Rotation feature that automatically senses display orientation and switches between landscape and portrait modes
  • Rear tripod socket is compatible with any standard camera tripod
  • Built-in 78 mAh battery

Reviews

Be the first to submit a review

Trustpilot