ASUS MB16AHP ASUS ZenScreen MB16AHP computer monitor 39.6 cm (15.6") 1920 x

MPN
MB16AHP
Brand
Asus
EAN-13
4718017258470
Order Code
71-8825
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend your vision. Free your world.

ZenScreen Go MB16AHP with a large 78 mAh built-in battery is designed to keep you productive, wherever you are. It weighs only .86 kilograms and is 9 millimetres thin. USB-C and micro-HDMI connectivity enables displaying content from a wide-range of portable devices, so you can enjoy an expansive view for the best work and entertainment experiences.

Built to be on-the-go

To enjoy the convenience of a truly portable device with 7,8mAh battery built-in that supports up to 4 hours battery life. Support QC3. fast battery charging, doubled charging speed in comparison to general adapters. To check battery status, simply press the hotkey.

USB-C and micro-HDMI connectivity

Featuring USB-C and micro-HDMI connectivity, ZenScreen Go MB16AHP lets you display content from a wide variety of devices, including laptops, smartphones, game consoles, and cameras, providing a more expansive view for work or play. The reversible, any-way-up USB-C design enables quick, hassle-free connection to any device.

Slim and stylish ultraportable design

ZenScreen Go MB16AHP is ideal for use as a secondary monitor for dual-monitor presentations, and its versatility helps you get things done more efficiently when you're on the go. It barely tips the scales at a lightweight 86g, and with its ultra-slim 9mm profile it fits easily in any travel bag.

Automatic screen orientation

With ASUS DisplayWidget software, ZenScreen Go MB16AHP can automatically sense its orientation and switch the display between landscape and portrait modes. Landscape mode is ideal for presentations and Excel sheets, while Portrait mode gives you a perfect view of items such as documents, books or mobile websites.

Wide viewing angles

ZenScreen Go MB16AHP features a Full HD panel that delivers stunning 192 x 18 resolution visuals. It uses IPS technology to give you more flexibility when extending your screen, so you still get superb color and contrast — even from extreme viewing positions.

Foldable smart case

An innovative foldable smart case protects ZenScreen Go MB16AHP from dust and scratches. The case can be folded into a stand to prop the display up in either portrait or landscape orientation. ZenScreen Go MB16AHP also has a smart pen hole in the bottom right-hand corner, where you can insert a pen to prop the screen up when not using the smart case.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter

Exclusive ASUS Ultra-Low Blue Light technology protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology

It's time to say goodbye to those tired, strained eyes. ZenScreen MB16AP features TÜV Rheinland-certified ASUS Flicker-free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • USB-C and micro-HDMI ports provide versatile connectivity with smartphones, laptops, game consoles, and cameras
  • Built in powerful battery, support display to sustain the power for up to 4 hours, enables in connection with not only laptops but further mobile phones
  • Can automatically sense its orientation and switch the monitor between landscape and portrait modes
  • Just 86g and only 9mm thin, it helps you get things done more efficiently when you’re on the go
  • Foldable smart case can be turned into a stand to prop the monitor up in either portrait or landscape mode
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot