ASUS MB16AHG ASUS ZenScreen MB16AHG computer monitor 39.6 cm (15.6) 1920 x

ASUS MB16AHG ASUS ZenScreen MB16AHG computer monitor 39.6 cm (15.6") 1920 x

MPN
MB16AHG
Brand
ASUS
EAN-13
4711387005798
Order Code
73-2357
Country of Origin
France

Discontinued by Manufacturer


Extend your vision. Smooth your world
ASUS ZenScreen MB16AHG is a 15.6-inch IPS FHD portable monitor with fast 144Hz refresh rate and Adaptive-Sync(FreeSync™) technology to eliminate screen tearing and choppy frame rates for the smoother-than-ever experience. A fold-out adjustable stand enables a multitude of tilt angles to ensure comfortable viewing. Dual USB-C™ and mini-HDMI connectivity enables displaying content from a wide-range of devices, so you can enjoy an expansive view for the best work and entertainment experiences, wherever you go.

Fluid viewing experience with 144Hz Smooth Motion
ASUS ZenScreen MB16AHG with fast 144Hz refresh rate and Adaptive-Sync(FreeSync™) technology to eliminate screen tearing and choppy frame rates. It refreshes content on the display 2.4-time faster than the one with a standard 6Hz refresh rate, giving you more fluid animation in video, casual gaming, and day-to-day work, can all benefit from the smoother-than-ever experience. It is a great fit for augmenting what you can do with your laptop.

Sleek and portable design
ASUS ZenScreen MB16AHG is ideal for life on the road. This sleek portable display weighs .92kg and has a slim profile, so it fits easily in any travel bag and is ready for productivity, anytime and anywhere. A sleeve included in the package helps protect the MB16AHG from dust and scratches while traveling.

Flexible viewing positions
A fold-out kickstand props ASUS ZenScreen MB16AHG up on any flat surface and offers easy tilt adjustments to ensure comfortable viewing angles and working positions. In addition, a ¼ -inch threaded tripod socket at the rear lets you attach the monitor to a standard tripod* or table mount.

Automatic screen orientation
ASUS ZenScreen MB16AHG includes a G-sensor that can automatically sense its orientation and switch the display between landscape and portrait modes while connected to your mobile devices. Landscape mode is ideal for presentations and spreadsheets, while Portrait mode gives you a perfect view of items such as documents, books or websites.

Rich connectivity
ASUS ZenScreen MB16AHG includes a variety of I/O ports to cater to a range of devices. USB-C port allow audio-video signals transmission over a single cable. There’s also a mini HDMI port for a wired connection to various input sources.

*Make sure your device supports DP Alt mode.

ASUS Blue Light Filter
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light. It's easy to access, intuitive and flexible with seamless adjustment ( to Maximum) via the OSD menu. ASUS displays has undergone stringent performance tests and has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services.
  • 15.6-inch FHD (192 x 18) IPS portable monitor with 144Hz refresh rate designed for smooth motion pictures
  • Two USB-C® (DP Alt mode) and mini HDMI® ports provide versatile connectivity with laptops and game consoles
  • FreeSync Premium technology delivers a seamless, tear-free visual experience by enabling VRR (variable refresh rate)
  • Fold-out kickstand supports multiple viewing positions in both landscape and portrait orientation
  • Built-in ¼”-threaded socket for compatibility with a standard tripod

Trustpilot