ASUS MB16ACV ASUS MB16ACV computer monitor 39.6 cm (15.6") 1920 x 1080 pixels

MPN
MB16ACV
Brand
Asus
EAN-13
4718017949040
Order Code
72-3123
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Sleek and portable design
ASUS ZenScreen™ MB16ACV is ideal for life on the road. This sleek portable display weighs just .83kg and has an 1.5 mm slim profile, so it fits easily in any travel bag and is ready for productivity, anytime and anywhere.

One cable is all you need
ZenScreen MB16ACV uses an innovative USB-C hybrid-signal connection that handles both power and video signals. Its reversible, any-way-up USB-C design allows for quick connections to compatible devices, and there's also a driver1 that enables support for USB Type-A connectors.

Work in comfort
A fold-out kickstand props the monitor up on any flat surface, enabling easy tilt adjustments to ensure comfortable viewing angles and working positions.

Work efficiently in portrait and landscape modes
With ASUS DisplayWidget software, ZenScreen MB16ACV can automatically sense its orientation and switch the display between landscape and portrait modes while connected to your laptop. Landscape mode is ideal for presentations and spreadsheets, while Portrait mode gives you a perfect view of items such as documents, books or websites.

Embedded antibacterial treatment to keep you safe
A proprietary antibacterial ionic silver treatment embedded in the bezels and rear of ZenScreen MB16ACV offers long-lasting protection, inhibiting up to 99.9% bacterial growth and adhesion to keep key areas of the monitor clean and hygienic. It potentially reduces the spread of harmful bacteria so you can feel safe while working on the go.

How Ionic Silver works
Positively charged silver (Ag+) ions bind with the cell walls of negatively charged microbes and bacteria, disrupting their internal functions and killing them off.

Extend your workspace
The FHD (192 x 18) IPS panel delivers stunning visuals and 178° viewing angles, ensuring you get superb color and contrast even when viewing the screen from off-center positions.
  • 15.6-inch Full HD portable anti-glare IPS display with an ultraslim and thin design helps you get things done more efficiently when you’re on the go
  • Kickstand design prop the monitor up in either portrait or landscape mode easily
  • Features a hybrid-signal solution that supports power and video transmission, and enables compatibility with any laptop with a USB Type-C or Type A port
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience
  • Proprietary long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor

Reviews

Be the first to submit a review

Trustpilot