ASUS MB16ACE ASUS ZenScreen MB16ACE computer monitor 39.6 cm (15.6") 1920 x

MPN
MB16ACE
Brand
Asus
EAN-13
4718017500357
Order Code
71-9887
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Extend your vision. Free your world.

ASUS ZenScreen MB16ACE is designed to keep you productive, wherever you are. It's a highly portable monitor with a hybrid signal solution, which means that it only needs a single USB connector cable to be fully compatible with almost any laptop. With a super slim 8mm profile, and weighing just .71 kg, ZenScreen MB16ACE is also the lightest 15.6 inch companion display monitor.

Hybrid-signal solution: USB Type-A and Type-C support

ZenScreen MB16ACE only requires a single USB connection for both power and video transmission from your host device. It features an innovative hybrid-signal solution with native support for USB Type-C (USB-C) connections, and uses an installed driver to support USB Type-A connectors for full compatibility. The reversible, any-way-up USB-C design enables quick, hassle-free connection to any device.

Slim and stylish ultraportable design

ZenScreen MB16ACE is ideal for use as a secondary monitor for dual-monitor presentations, and its versatility helps you get things done more efficiently when you're on the go. It barely tips the scales at a lightweight .71kg, and with its ultra-slim 8mm profile it fits easily in any travel bag.

Automatic screen orientation

With DisplayWidget software, ZenScreen MB16ACE can automatically sense its orientation and switch the monitor between landscape and portrait modes. Landscape mode is ideal for presentations and Excel sheets, while Portrait mode gives you a perfect view of items such as codes, documents, books or mobile websites.

Wide viewing angles

ZenScreen MB16ACE features a Full HD panel that delivers stunning 192 x 18 resolution visuals with outstanding color reproduction. It uses IPS technology to give you more flexibility when extending your screen, so you still get superb color and contrast - even from extreme viewing positions.

Foldable smart case

The new foldable smart case protects ZenScreen MB16ACE from dust and scratches with lighter weight. The case can be folded into a stand to prop the monitor up in either portrait or landscape orientation. ZenScreen MB16ACE is designed in a smart pen hole in the bottom right hand corner, where you can insert a pen to prop the screen up when not using the smart case.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter

Exclusive ASUS Ultra-Low Blue Light technology protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology

It's time to say goodbye to those tired, strained eyes. ZenScreen MB16ACE features TÜV Rheinland-certified ASUS Flicker-free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • Features a hybrid-signal solution that supports power and video transmission, and enables compatibility with any laptop with a USB Type-C or Type A port
  • Can automatically sense its orientation and switch the monitor between landscape and portrait modes
  • 15.6-inch Full HD portable anti-glare IPS display with an ultraslim and thin design helps you get things done more efficiently when you’re on the go
  • Foldable smart case can be turned into a stand to prop the monitor up in either portrait or landscape mode
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot