ASUS MB166C ASUS ZenScreen MB166C computer monitor 39.6 cm (15.6") 1920 x

MPN
MB166C
Brand
Asus
EAN-13
4711081273981
Order Code
71-7466
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Sleek and portable design
ASUS ZenScreen is ideal for life on the road. This sleek portable display is light weight and has a slim profile, so it fits easily in any travel bag and is ready for productivity, anytime and anywhere.

One cable is all you need
ZenScreen MB166C uses a single USB Type-C connection for both power and video transmission from your host device. This means you have less cables to work with, so you get a neater work area.

Work in comfort
A ¼”-threaded hole at the rear of the monitor lets you to attach ZenScreen MB166C to a conventional tripod1 or table-mount easily.

Work efficiently in portrait and landscape modes
With ASUS DisplayWidget software, ZenScreen MB166C can automatically sense its orientation and switch the display between landscape and portrait modes while connected to your laptop. Landscape mode is ideal for presentations and spreadsheets, while Portrait mode gives you a perfect view of items such as documents, books or websites.

ASUS blue light filter
Exclusive ASUS Ultra-Low Blue Light technology protects you from potentially harmful blue light. It offers four filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology
ZenScreen MB166C features TÜV Rheinland-certified ASUS Flicker-free technology to reduce flicker, ensuring comfortable viewing experiences. This technology helps minimize eyestrain and other ailments typically associated with extended hours of viewing.
  • 15.6-inch Full HD portable anti-glare IPS display with an ultraslim and thin design helps you get things done more efficiently when you’re on the go
  • USB Type-C connector (DP Alt mode) for user convenience and compatibility with compatible devices
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience.
  • Automatically sense its orientation and switch the monitor between landscape and portrait modes via DisplayWidget software.​
  • User-friendly design with embedded tripod socket on the rear and foldable sleeve for versatility.

Reviews

Be the first to submit a review

Trustpilot