ASUS MB14AC ASUS MB14AC computer monitor 35.6 cm (14") 1920 x 1080 pixels

MPN
MB14AC
Brand
ASUS
EAN-13
4718017690607
Order Code
71-9076
Country of Origin
France

Discontinued by Manufacturer


Extend your vision. Free your world.
ASUS ZenScreen™ MB14AC is designed to keep you productive, wherever you are. It‘s the portable monitor with a hybrid USB-C signal solution(DP Alt mode+ USB 3.), which means that it only needs a single USB-C cable for both power and video transmission. With a slim 9mm profile, and weighing just .59kg, ZenScreen MB14AC is also a compact 14-inch companion monitor to meet different needs for laptop users.

Hybrid-signal solution: USB Type-A and Type-C support
ZenScreen™ MB14AC only requires a single USB connection for both power and video transmission from your host device. It features an innovative hybrid-signal solution with native support for USB Type-C™ (USB-C™) connections, and uses an installed driver* to support USB Type-A connectors for full compatibility. The reversible, any-way-up USB-C design enables quick, hassle-free connection to any device.
*DisplayLink driver required for hybrid-signal connections via USB Type-A. Please visit the Support site to get the download information.

Slim and stylish ultraportable design
ZenScreen™ MB14AC is ideal for use as a secondary monitor for dual-monitor presentations, and its versatility helps you get things done more efficiently when you're on the go. It barely tips the scales at a lightweight 59g, and with its ultra-slim 9mm profile it fits easily in any travel bag.

Wide viewing angles
ZenScreen™ MB14AC features a Full HD panel that delivers stunning 192 x 18 resolution visuals with outstanding color reproduction. It uses IPS technology to give you more flexibility when extending your screen, so you still get superb color and contrast - even from extreme viewing positions.

Designed with versatility
The new foldable smart case protects ZenScreen™ MB14AC from dust and scratches with lighter weight. The case can be folded into a stand to prop the monitor up in either portrait or landscape orientation. Besides, the exclusively designed mounting hole on the rear cover, which supports standard 1/4 “ screw thread, lets you assemble a conventional tripod or tabletop mounting system with ease.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS Ultra-Low Blue Light technology protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. ZenScreen MB14AC features TÜV Rheinland-certified ASUS Flicker-free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • Features a hybrid-signal solution that supports power and video transmission, and enables compatibility with any laptop with a USB Type-C or Type A port
  • Can automatically sense its orientation and switch the monitor between landscape and portrait modes
  • 14-inch Full HD portable anti-glare IPS display with an ultra-slim design helps you get things done more efficiently when you’re on the go
  • Foldable smart case can be turned into a stand to prop the monitor up in either portrait or landscape mode
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Trustpilot