ASUS CHROMEBOX5-GC029UN Chromebox 5 (Intel Celeron 7305, 4GB RAM, 128GB

MPN
CHROMEBOX5-GC029UN
Brand
Asus
EAN-13
4711387161272
Order Code
73-1905
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £385.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Chromebox 5 offers outstanding performance and instantaneous response for incredible productivity. It's powered by up to a 12th Gen Intel® Core™ i7 processor that delivers blistering processing speeds to cater to the most demanding tasks. And with up to 32 GB DDR4 memory, ASUS Chromebox 5 enables easy multitasking without slowdowns.

In addition, Intel Iris® Xe graphics deliver unmatched processing power for stunning, supersmooth visuals. A PCIe® Gen 4 x4 M.2 SSD provides ultrafast data transfers and app launches.

Overall, ASUS Chromebox 5 offers an exceptional user experience that combines superior performance and cutting-edge features for next-level productivity.
  • All-new ASUS Chromebox 5 features the power of 12th Generation Intel® Core™ or Celeron® processors
  • Dual HDMI, DisplayPort and Thunderbolt™ 4 ports support up to four 4K displays
  • WiFi 6E & 2.5G Ethernet provide ultrafast network speeds
  • Built-in 15W Qi certified wireless charger
  • Thunderbolt™ 4 for fast and versatile connectivity
  • Automatic software and security updates protect the system from viruses, malware and other security issues
  • Chromebox software updates generally arrive every 4-6 weeks but are occasionally delayed to ensure optimal user experience upon rollout
  • Supports Google Play which enables users to access thousands of apps via the power of a Chromebox
  • Supports zero-touch enrollment

Reviews

Be the first to submit a review

Trustpilot