ASUS BR1100F-CDXA-3Y Intel Celeron N4500 (4MB Cache, 1.1GHz), 4GB

MPN
BR1100F-CDXA-3Y
Brand
ASUS
EAN-13
4711387086421
Order Code
72-2960
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £334.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Strong, flippable power for learning
ASUS BR11F is the best learning companion for students of all ages, with a tough, innovative design that’s made to last. It’s powered by a 4th Gen Intel® Xeon® N45 Processor. As well as a versatile touchscreen display and stylus1, there’s also a 36° hinge and a world-facing camera. It’s packed with clever protective features, including an all-round rubber bumper, spill-resistant keyboard and ultra tough hinge. BR11F also supports WiFi3 and 4G LTE4 for fast connectivity and has AI-powered noise-cancelling technology for high-quality remote learning and conferencing, and a modular design makes it easy to service, BR11F is ready for anything.

Ruggedised Design
Ultimate rugged design
ASUS BR11C is built to withstand everyday knocks, bumps, drops and spills without damage. So, whether it’s dropped from a classroom desk or the dining table, BR11C is built to keep on going.

Rubber bumper
All four exterior edges and corners are protected by a tough rubber bumper, which reduces the impact of physical shocks to ensure critical components are always safe and sound.

Spill-resistant keyboard8
The spill-resistant keyboard can cope with liquid spills of up to 33cc without harm, so minor splashes on the desk or dinner table can be easily drained, cleaned, and dried.

Rubber safety grip
Dropping your laptop is an everyday concern, whether it’s moving between classes or working on the go. A rubber bar on the base of ASUS BR11C provides sturdy support and makes it easier to grip when carrying- a thoughtful design detail that reduces the risk of fumbles and slips.

Gap-free keyboard
The gap between the edges of the keycaps and the keyboard surround is minimized to prevent the keys from being pried out.

Durable 3D-textured finish
The tough, micro-dimpled finish means no more worries about scratches or fingerprints!

Military Grade
Ready for action
Classrooms can be tough, but ASUS BR11C is tougher! Built to surpass demanding US military-grade MIL-STD-81H durability standards, it’s also torture-tested to pass stringent ASUS quality tests. It can withstand occasional drops of up to 12 cm — more than standard desk height — and the hinge and I/O ports are fully tested to endure the stresses and strains of everyday use.

Drop test
12 cm drop while powered on to mimic desk accident

Port durability test
5 test cycles to ensure the durability of I/O ports

Hinge test
Subjects the laptop to 3, open-and-close cycles

Pressure test
Endures 28 kg force on lid and bottom without damage

Easy to Service
Easy maintenance for uninterrupted learning.

For easy on-site servicing and reduced downtime, ASUS BR11C has a modular design that allows key components — such as the keyboard, battery, thermal module and I/O ports — to be replaced in minutes using simple tools. As well, the underside is secured attached using captive screws, eliminating worries about losing these little parts during repairs.

Hinge & Pen
36° of versatility
With its 36°, any-position hinge, ASUS BR11F is able to turn learning on its head. Rotate through the full 36° to take a test in tablet mode. Study or mark papers in tent mode. Flip into laptop mode to do a report assignment. It’s as flexible as your imagination!

Handy built-in stylus
ASUS BR11F features a precision stylus1 with garage that helps you get every detail just right when you’re drawing, taking notes or marking up documents. The built-in stylus holder means it’s always to hand, and there’s less chance of losing it. It’s also quick to charge, with a 15-second top-up providing enough juice for 45 minutes’ use — so you’ll never be left waiting.

World-facing Camera
Learning made different
ASUS BR11F includes a special world-facing camera that empowers students to explore and learn in totally new ways, allowing them to easily capture photos and videos in tablet mode. And, with an exceptional 13MP resolution, detailed captures and recordings are assured.

Two cameras, twice the inspiration
ASUS BR11F has two cameras: one standard webcam, plus a special world-facing, high-resolution camera located just above the keyboard — an ideal position that makes the device easier to hold in portrait mode.

Noise cancellation
To provide exceptional remote learning and video-conferencing experiences, ASUS BR11C features innovative ASUS AI noise-cancelling technology that employs machine learning in order to isolate unwanted noise from human speech. Try the demo to experience the amazing difference that ASUS AI noise-cancelling technology can make.

Noise-reducing camera
Innovative 3D noise-reduction (3DNR) technology on the ASUS BR11C webcam eliminates 94% of the random noise that naturally affects any camera4, especially in low-light conditions — significantly improving image quality without compromising exposure or detail levels

Webcam shield
Slide over the physical cover to disable the webcam for instant privacy. This simple features helps keep users safe — it’s especially ideal for younger users.

Microphone mute key
It takes just a single tap to mute the microphone, providing quick reassurance that all your conversations are private.

Connectivity
Faster mobile connectivity and WiFi
ASUS BR11C has built-in 4G LTE3 for safe, secure and speedy mobile connectivity wherever you go. It also offers the latest WiFi 62 technology to deliver ultrafast and stable speeds for online learning and super-smooth video chats.

LED Indicator
At-a-glance student support
ASUS BR11C has a bright Good-to-go LED indicator integrated into its top cover. This enables educators to see at a glance if a particular student’s laptop is facing internet connectivity or power problems — giving teachers a heads up when a student might need help.
LED indicator status — On: Normal operation; Slow blinking: Less than 2% battery power remaining; Fast blinking: No WiFi or 4G connection.

Capacious Battery
All-day learning
With 1 hours battery life5 on a single charge, ASUS BR11C will last for a full day of classes and more — empowering students to enjoy both uninterrupted learning and relaxation.

Superior Storage
Slot for optional SSD
ASUS BR11C comes with 128 GB of eMMC storage built right in. It also has an M.2 SSD slot for optional storage of 1 TB — so it’s perfect for large or growing collections of videos, music or school documents.

I/O PORTS
Connectivity for productivity
Full connectivity is vital when you want to get things done efficiently. That’s why ASUS BR11C has the latest 3.2 Gen 2 USB Type-C® (USB-C®) port — with support for high-speed data transfers and USB Power Delivery — along with a USB 3.2 Gen 1 Type-A, and a microSD card reader.2

ASUS Antibacterial Guard
Antibacterial protection for all
The surface of any laptop harbors thousands of potentially harmful bacteria. To keep your ASUS BR11C hygienic, the keyboard, touchpad, and palm rest are all protected with antibacterial treatment.5,6 This has been scientifically shown by the internationally-recognised ISO 22196 standard to inhibit the growth of bacteria by in excess of 99% over a 24-hour period. ASUS Antibacterial Guard is also made to withstand alcohol-based cleaning products and hypochlorous acid water7, empowering you to keep the surface of your laptop clean and sanitary – limiting the spread of harmful bacteria.

Comfortable Display
Anti-glare and eye-care technology
ASUS BR11C has an 11.6-inch anti-glare display that reduces reflections to provide comfortable viewing for extended learning experiences — even under sunlight. The screen is also certified by TÜV Rheinland for low blue-light emissions, helping protect eyes from potential harm.
  • Windows 11 Pro Education
  • 4 GB memory
  • 128 GB eMMC
  • Ruggedized Design
  • Dual-band WiFi 6 (82.11ax)
  • AI Noise Canceling
  • TÜV Rheinland certified display

Reviews

Be the first to submit a review

Trustpilot