ASUS BE279QSK ASUS BE279QSK computer monitor 68.6 cm (27") 1920 x 1080 pixels

MPN
BE279QSK
Brand
ASUS
EAN-13
4711081091103
Order Code
72-6640
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Make Communication More Effective
ASUS BE279QSK is a 27-inch Full HD monitor that features an integrated Full HD (2MP) webcam, microphone array and stereo speakers for video conferencing and live-streaming. With Full HD resolution and an IPS panel for wide-angle viewing, it delivers incredibly sharp imagery and stunning video playback. Its ergonomic design with tilt, swivel, pivot and height adjustments provides a comfortable viewing experience, and compatibility with a standard 1 x 1mm VESA mount allows flexible wall mounting or installation on a display arm.

Lifelike imagery and 178° viewing angles
The ASUS BE279QSK offers Full HD resolution to deliver stunning clarity. The IPS panel provides 178° viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Easy video streaming with integrated Full HD webcam
With a built-in 2MP Full HD webcam BE279QSK is ready-made for web video-conferencing and live-streaming. The webcam's adjustable eye is easily rotated through 315°, and also offers 1° tilt in either direction — so it can capture the view you need. Built-in stereo speakers provide loud and clear audio through the monitor, and the webcam even has a sliding shutter to ensure total privacy when not in use.

Array mic that's perfect for online learning and conferencing
BE279QSK's beam-forming microphone array separates speech from background noise, so it's perfect for use with popular calling platforms. Intelligent echo-cancellation technology further enhances speech clarity.It is perfect to do online streaming, webinar or e-learning via voice interaction.

Loaded with the latest connectivity
BE279QSK features a host of connectivity options that include HDMI, DisplayPort, D-sub, so hooks up easily to a wide variety of PCs, laptops, consoles, media boxes. It also has pass-through ports for the line-in and headphone jack inputs, putting the audio connections conveniently right in front of you.

Versatile, ergonomic stand for custom comfort
Because its ergonomic stand offers tilt, swivel, pivot, and height adjustments, BE279QSK provides a superb range of viewing options for increased productivity and comfort. The screen can also be rotated vertically through 9° for use in Portrait mode, which is a great benefit when working with long documents, writing code or browsing lengthy websites.

Space-saving design for a clutter-free desktop
BE279QSK is VESA-mountable, so it's easy to hang it on a wall or post. It also includes the ASUS-designed MKT2 mounting kit(optional) which allows you to attach a mini PC to the rear of the display to reduce unnecessary clutter in your workspace.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS bluelight filter protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. Flicker-Free technology helps reduce onscreen flicker, giving you a more comfortable, movie-marathon-ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Exclusive ASUS features for added versatility
Splendid™ Video Intelligence Technology
BE279QSK features ASUS Splendid™ technology that optimizes videos and images by enhancing color brightness, contrast and sharpness. It features a wide variety of modes — including Reading, Darkroom, Scenery, Standard, Theater, sRGB, Game and Night View.
  • Integrated Full HD webcam, mic array and stereo speakers for video conferencing and online learning
  • 27-inch Full HD(192x18) frameless IPS panel with wide viewing angles
  • Extensive connectivity with DisplayPort, HDMI, D-sub, Audio in and Earphone jack for the most flexibility
  • Ergonomic design with +35° ~ -5° tilt, ±18° swivel, ±9° pivot and 15mm height adjustments for a comfortable viewing experience
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot