ASUS BE24EQSB ASUS BE24EQSB computer monitor 60.5 cm (23.8") 1920 x 1080 pixels

MPN
BE24EQSB
Brand
Asus
EAN-13
4718017562782
Order Code
72-4255
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BE24EQSB Business Monitor
ASUS BE24EQSB is a 23.8 inch Full HD monitor that features a frameless IPS panel for wide angle viewing to deliver incredibly sharp imagery and stunning video playback. Its highly ergonomic design with tilt, swivel, pivot and height adjustments provides a comfortable viewing experience, and compatibility with a standard 1 x 1mm VESA mount allows flexible wall mounting or installation on a display arm.

Lifelike views with 178° wide view angle
BE24EQSB offers Full HD resolution to deliver stunning clarity. The frameless IPS panel provides 178 viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Extensive Connectivity
BE24EQSB features a host of connectivity options that include HDMI, DisplayPort, D sub and four USB 3. ports, so hooks up easily to a wide variety of PCs, laptops, consoles, media boxes, keyboard and mice. It also has pass through ports for the line in and headphone jack inputs, putting the audio connections conveniently.

Versatile, ergonomic stand for custom comfort
Because its ergonomic stand offers tilt, swivel, pivot, and height adjustments, BE24EQSB provides a superb range of viewing options for increased productivity and comfort. The screen can also be rotated vertically through 9 degree for use in Portrait mode, which is a great benefit when working with long documents, writing code or browsing lengthy websites.

Space-saving design for a clutter-free desktop
BE24EQSB is VESA Mountable and equipped with the ASUS-designed MiniPC kit, which fits on the stand, for those who need to mount mini PCs on the rear of monitor, to make the desktop clutter-free and space saving.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS blue light filter protects you from harmful blue light. It offers four blue light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker free technology
It's time to say goodbye to those tired, strained eyes. Flicker Free technology helps reduce onscreen flicker, giving you a more comfortable, movie marathon ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Exclusive ASUS features for added versatility

Splendid Video Intelligence Technology
BE24EQSB features ASUS Splendid technology that optimizes videos and images by enhancing color brightness, contrast and sharpness. It features a wide variety of modes including Reading, Darkroom, Scenery, Standard, Theater, sRGB , Game and Night View.

MultiFrame Management Software
ASUS MultiFrame keeps your desktop neat and organized and allows you to manage multiple windows simultaneously.
  • 6.5cm (23.8") Full HD 192 x 18 LED IPS
  • 5ms, 16:9, 3cd/m², 1:1
  • USB, VGA, HDMI, DisplayPort

Reviews

Be the first to submit a review

Trustpilot