ASUS BE24ECSNK ASUS BE24ECSNK computer monitor 60.5 cm (23.8") 1920 x 1080

MPN
BE24ECSNK
Brand
ASUS
EAN-13
4711081650669
Order Code
73-1310
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS BE24ECSNK Video Conferencing Monitor – 24 inch (23.8 inch viewable), Full HD, IPS, Frameless, Full HD Webcam, Mic Array, AI Noise-canceling, Zoom Certified, Face Auto Exposure, USB-C Docking, RJ45, Stereo Speakers, Height Adjustable, Ergonomic Design, HDMI, Daisy-chain, Eye Care, Low Blue Light, Flicker Free, Wall Mountable

ASUS Webcam Monitor
The Complete Videoconferencing Solution

ASUS BE24ECSNK is a Full HD(192x18) Zoom® Certified monitor designed for videoconferencing or livestreaming and it features an integrated FHD 2-megapixel webcam, microphone array and stereo speakers. Its 23.8-inch IPS panel provides wide viewing angles and delivers incredibly sharp imagery, and AI Noise-Canceling microphone eliminates background noise to enhance online voice communication. Plus, the front-facing stereo speakers deliver powerful audio so you can hear the other party loud and clear.

BE24ECSNK is compatible with an array of videoconferencing software and includes shortcut buttons that make it easy to mute the mic or answer calls. Its ergonomic stand offers tilt, swivel, pivot and height adjustments to provide comfortable viewing experiences in any setting.

Easy video streaming with integrated FHD webcam
The 2 MP FHD webcam is ready-made for videoconferencing and livestreaming. It offers 315° of rotation in both directions and 1° tilt adjustment ― so you stay in frame, whatever your workstation setup. It also includes a sliding lens cover for privacy.

Face Auto Exposure
Technology integrated into the webcam detects your face automatically and fine-tunes the image to make your face look brighter and stand out from the background.

AI Noise-Canceling Mic
The built-in ASUS AI Noise-Canceling Mic uses the power of AI to enhance communication. A processor loaded with AI-enhanced profiles reduces over 5 million types of background noise while preserving vocal harmonics, so you can enjoy crystal-clear voice communication in any environment.

Turn on your device’s audio and press play to experience AI Noise-Canceling technology.

Compatible with Major Videoconferencing Software
ASUS BE24ECSNK is Zoom Certified and has undergone comprehensive testing and review processes to ensure seamless communication. The built-in camera, microphone and speakers hardware have been tested for Zoom Rooms functionality and meet higher standards in both video and audio performance. BE24ECSNK is also compatible with popular videoconferencing applications such as Microsoft® Teams, Cisco Webex™ and Google Meet™.

Videoconferencing Shortcuts*
Buttons on the front panel make it easy to adjust volume, mute the mic or end the call.

*Shortcuts support will depend on the videoconferencing software. Please refer to FAQ for detail information.

The USB-C That Does It All
An included USB-C® port enables superfast data transfers, DisplayPort connectivity and 8-watt power delivery to charge devices via just one USB-C cable. The monitor also serves as a USB hub: any device connected to the USB Type-A ports gains access to other peripherals hooked up to the other USB ports.

Expansive Connectivity
Along with a USB-C port, ASUS BE24ECSNK offers an HDMI®, DisplayPort™ input and output, four USB 3.2 Gen1 downstream ports and RJ45 ― so its compatible with a wide variety of devices. BE24ECSNK even includes an RJ45 Ethernet port to provide connected devices with a stable Internet connection for more space saving and convenience. It also has pass-through port for the headphone jack input.

Ergonomic Design
Flexible tilt, swivel, pivot and height adjustments make it easy to find the most comfortable viewing position. The screen can also be rotated a full 9° into a portrait orientation, which is ideal for working with long documents, writing code or browsing websites.

Protect your eyes with ASUS Eye Care technology
ASUS blue light filter
For viewing comfort and for protection from potentially harmful blue light, it offers four blue-light filter settings that are easily accessed through the onscreen display menu.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. Flicker-Free technology helps reduce onscreen flicker, giving you a more comfortable, movie-marathon-ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Mini PC Mount
Space-saving design

ASUS BE24ECSNK is VESA-mount-compatible and can be hung on a wall or mounting post. The optional ASUS MKT2 mounting kit allows you to attach a mini PC at the rear of the display to reduce unnecessary clutter in your workspace.

Caring for the environment
Committed to creating a sustainable future, ASUS ensures its products are compliant to environmental requirements at all stages of their product life cycles. ASUS BE24ECSNK with mercury-free LED backlit panel is energy-efficient to help reduce costs in the long run and meets the latest environmental standards such as Energy Star® , TCO Certified, and EPEAT™(*) .
  • Best for video conferencing and online learning with integrated Full HD webcam, mic array and stereo speakers
  • 23.8-inch Full HD(192x18) frameless IPS panel with wide viewing angles
  • ASUS AI Noise-Canceling Microphone offers crystal-clear voice communication
  • Face Auto Exposure technology helps users’ face to stand out from the background and keep the image crisp
  • Extensive connectivity with HDMI, USB-C, DisplayPort, DisplayPort out for daisy-chain, earphone jack, USB hub and RJ45 LAN port for the most flexibility
  • USB-C port allows simple laptop docking for data transmission and video signal to the display, as well as charging the laptop via just one cable
  • Zoom Certified monitor has undergone comprehensive testing and review processes to ensure seamless communication

Reviews

Be the first to submit a review

Trustpilot