Asus 90YH02ZG-B3UA00 TUF Gaming H3 Wireless Over-ear headset 7.1 Surround Black

MPN
90YH02ZG-B3UA00
Brand
Asus
EAN-13
4718017784689
Order Code
13-6675
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.99 £73.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Asus 90YH02ZG-B3UA00 is a sophisticated wireless over-ear headset that belongs to the TUF Gaming series, engineered to deliver 7.1 surround sound with a robust audio experience. Designed for gaming enthusiasts and professionals, it features convenient volume control and a mute function for the microphone, enhancing user interaction during intense gaming sessions. The headset utilises wireless technology, providing mobility and reducing the clutter of cables, which is particularly beneficial in gaming setups where space optimisation is crucial. The black-coloured design is consistent with the TUF series' aesthetic and is suitable for both personal use and integration into competitive gaming environments, where precise audio cues and effective communication are critical for performance.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels 7.1 Surround
Frequency Range 20-20000Hz
Transfer Type Wireless (1075099)
Weight 307g
AC adapter included No
Battery life 900 min
Battery operated Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Colour name Gun Metal
Connectivity technology Wireless
Continuous audio playback time 15 h
Control Type Universal
Device compatibility PC, PlayStation®5 , Nintendo Switch
Driver unit 5cm
Ear coupling Circumaural
Frequency band 2.4 GHz
Frequency Range (microphone) 50-10000Hz
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphones Model TUF Gaming H3 Wireless
Headset connection USB-C®
Headset type Binaural
Impedance 32Ω
Max. battery life 15h
Max. Range 25m
Microphone mute Yes
Microphone type Boom
Power Supply Li-ion rechargeable battery (built-in)
Product colour Grey
Radio frequency 2.4GHz
Recommended usage Gaming
Sensitivity (microphone) -40dB
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
Volume Control Rotary
Wearing style Head-band
Wireless range 25m

Reviews

Be the first to submit a review

Trustpilot