ASUS 90SB0AI0-M1UAY0 ASUS P12R-E/10G-2T/ASMB10 LGA 1200 (Socket H5) ATX

MPN
90SB0AI0-M1UAY0
Brand
ASUS
EAN-13
4711081420231
Order Code
72-4877
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £464.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

PCIe 4. Ready

PCI Express® (PCIe®) 4. delivers 16 GT/s bandwidth, which is double the speed of PCIe 3., offering lower power consumption, better lane scalability and backwards compatibility. ASUS P12R server motherboards are PCIe 4. ready to support a diverse array of graphics, storage and networking – enabling flexible scalability for demanding or increasing workloads.

Intel Xeon E-23 processors

Small businesses require reliability and security to support their critical business and customer data needs. Available with up to eight cores and featuring a TDP of up to 95 watts, Intel Xeon E-23 processors deliver essential server performance, expandability and reliability small businesses to support critical business and customer data needs.

High-resolution HDMI monitoring

ASUS P12R server motherboards feature an HDMI 1.4 port directed from the CPU to offer higher-resolution monitoring and easier maintenance for IT administrators in business environments. A VGA port directed from BMC is also available for dual-display monitoring.

Dual 1G Ethernet bandwidth

With dual onboard 1G LAN powered by an Intel X71AT Ethernet controller, P12R server motherboards provide business-grade connectivity and support high-density, high-bandwidth, low-latency access-layer networks to ensure faster transfers of large-size files used in data-intensive applications.

Server-management Solution

ASUS ASMB1-iKVM

ASUS ASMB1-iKVM is the latest server-management solution from ASUS, built upon the ASPEED 26 chipset running on the latest AMI MegaRAC SP-X. The module provides various interfaces to enable out-of-band server management through WebGUI, Intelligent Platform Management Interface (IPMI) and Redfish® API.

ASUS Control Center

ASUS Control Center (ACC) is a centralized and integrated IT-management platform for monitoring and controlling ASUS servers, workstations and mini PCs. ACC enables remote BIOS updates, monitoring of multiple systems via mobile devices, and one-click software updates and dispatching, allowing easier server management for any IT infrastructure.

Enhanced security

ASUS P12R server motherboards integrate PFR FPGA as the platform Root-of-Trust solution for firmware resiliency to prevent from hackers from gaining access to infrastructure. ASUS security solutions are fully compliant with the 218 National Institute of Standards and Technology (NIST) SP 8 193 specification.

In addition, all P12R server motherboards servers also include support Trusted Platform Module 2. (TPM 2.) to secure hardware through integrated cryptographic keys and offer regular firmware update for vulnerabilities.

* Platform Firmware Resilience (PFR) module must be specified at time of purchase and is factory-fitted. It is not for sale separately.
  • Ideal for remote office/branch office (ROBO) use and everyday business environments
  • Powered by eight-core Intel® Xeon E-23-series processor with support for up to 95 W TDP
  • Flexible expandability with eight native SATA HDDs and two PCIe Gen4 slots
  • Dual Intel X71AT 1GbE Ethernet with teaming support
  • Dual M.2 support up to 2211 PCIe Gen4 x4 Link and PCIe Gen3 x2 Link
  • HDMI 1.4 support for high-resolution display maintenance and monitoring
  • Optional ASUS ASMB1-iKVM with ASPEED AST26 controller for out-of-band management
  • Optional PFR FPGA as the platform Root-of-Trust solution for firmware resiliency

Reviews

Be the first to submit a review

Trustpilot