New Processor Architecture Design
ASUS ExpertCenter PN64 is powered by the new 12th Gen Intel® Core™ CPU featuring a new hybrid processor design. It includes performance-cores (P-cores) dedicated to processing heavy loads and prioritized tasks, as well as efficient-cores (E-cores) catering to background tasks such as web browsing and PowerPoint presentations. This new core design enables PN64 to process multiple tasks simultaneously in the most efficient way possible.
Superior Computing Performance
ASUS ExpertCenter PN64 delivers superior performance, allowing users to get more done effortlessly, with greater efficiency. Compared to the previous generation PN63-S1 model, PN64 offers a 28% boost on overall system performance, making it perfect for multitasking**.
Faster and better DDR5 RAM
ASUS ExpertCenter PN64 is powered by the new 12th Gen Intel® Core™ CPU supporting the next gen memory - DDR5. With DDR5 48MHz memory that is 1.5X faster and 8% more energy efficient than DDR4 32MHz memory, PN64 provides excellent performance for daily computing tasks.
Ultrafast PCIe® 4. SSD
ASUS ExpertCenter PN64 supports one PCIe® Gen 4 X4 SSD to deliver low-latency data transfers at speeds of up to 8 GB/s, that’s twice the data transfer speeds of PCIe 3..
Superfast 2.5 Gbps Ethernet
ASUS ExpertCenter PN64 features next-generation 2.5GBASE-T technology for superfast 2.5 Gbps networking speeds, enabling it to make light work of the most data-intensive tasks.
Modern, Space-saving Design
Compact and stylish, ASUS ExpertCenter PN64 has a contemporary look that suits any home or office
Ultra-realistic 8K Visuals
ASUS ExpertCenter PN64 delivers breathtaking 8K visuals at 3 frames per second via the configurable standard DisplayPort or DisplayPort over USB-C. Experience a level of detail that’s 4X greater than 4K, or 16X that of traditional FHD output.
USB Power Delivery Input
ASUS ExpertCenter PN64 can draw power from any USB Power Delivery-enabled display or device, eliminating the need for a separate power adapter to create a neater, uncluttered workspace.
4K Resolution & Quad Display Support
ASUS ExpertCenter PN64 can support up to four 4K displays via two HDMI® ports, two DisplayPort™ over USB-C® or other user-configurable ports, without any limitation on the combination used.
Configurable Port
ASUS ExpertCenter PN64 is well-equipped for a wide range of functions and can be used for digital signage, POS systems or intelligent vending machines. The configurable port can be specified with either HDMI, VGA, DisplayPort, or COM ports, as well as 2.5 Gb LAN, for monitors or legacy devices such as barcode scanners and receipt printers.
Padlock Ring for Security
The chassis of ASUS ExpertCenter PN64 can be secured with a standard padlock to prevent access to internal components.
VESA Mount-lockable Design
ASUS ExpertCenter PN64 can even be locked onto a VESA mount for additional security.
Enhanced Software - MyASUS
AI Noise Cancelation
Two-Way AI Noise Cancelation
Filters unwanted noise from the microphone and incoming audio for crystal-clear voice communication.
System Diagnosis
Hardware diagnostic
Scenario check-up
Provides brief descriptions to enable users to identify different situations encountered and select the ideal diagnostic checkup required.
Smart Fan Control
Performance & Quiet modes
Gives users the flexibility to use maximum fan speed during heavy loads or switch to a lower speed for silent operation.
Other Functions
WiFi SmartConnect
Optimizes the wireless connection
TaskFirst
Allocate networking bandwidth to specific tasks.
Link to MyASUS
Allows users to connect the computer to a mobile device.