Asus manufactures the Tinker Board 2, which features a 2 GB RAM and a 6 x 2.0 GHz processor. This single-board computer (SBC) can be used for a variety of projects, similar to Raspberry Pi and Arduino devices. It is suitable for applications in robotics, media streaming, and IoT development.
| Type |
SBC |
| Target Age |
13+ |
| 64-bit computing |
Yes |
| Audio port type |
I2S |
| Bluetooth |
5.0 |
| Bluetooth Version |
5.0 |
| Clock speed |
2.0GHz |
| Compatible memory cards |
MicroSD (TransFlash) |
| CPU Speed |
1.5MHz |
| CPU turbo clock speed (max.) |
2GHz |
| DC input voltage |
12 - 19 V |
| Design Height |
85mm |
| Ethernet interface type |
Gigabit Ethernet |
| Ethernet LAN |
Yes |
| GPIO interface |
Yes |
| HDMI ports quantity |
1 |
| Height |
85mm |
| I2C interface |
Yes |
| I2S interface |
Yes |
| Integrated LAN |
Yes |
| Internal memory type |
LPDDR4-SDRAM |
| Internal ports |
GPIO (24-pin) |
| Maximum internal memory |
2 GB |
| Memory channels |
Dual-channel |
| Memory techology |
DDR4L |
| Memory Type |
DDR4 |
| Number of HDMI ports |
1 |
| Operating temperature (T-T) |
0 - 60°C |
| PCM interface |
Yes |
| Processor boost frequency |
2 GHz |
| Processor cores |
6 |
| Processor cores (No.) |
6 |
| Processor frequency |
1.5 MHz |
| Processor manufacturer |
Rockchip |
| Processor model |
RK3399 |
| RAM |
2GB |
| RAM / Max. upgrade |
2GB |
| RAM type |
LPDDR4X SDRAM |
| S/PDIF out port |
Yes |
| Screen size diagonal (inches) |
1.0in |
| SoC |
Rockchip RK3399 |
| SPI interface |
Yes |
| Storage temperature (T-T) |
-40 - 85°C |
| Supported Memory cards |
microSD |
| UART |
Yes |
| USB 3.2 Gen 1 (3.1 Gen 1) ports quantity |
4 |
| USB ports quantity |
4 |
| USB version |
3.2 Gen 1 (3.1 Gen 1) |
| Weight |
0.194 |
| Width |
56mm |
| Wi-Fi |
Yes |
| Wi-Fi standards |
802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) |