Asus 90MC07D0-M0XBN1 Development Kit Add-on suitable for various projects

MPN
90MC07D0-M0XBN1
Brand
ASUS
EAN-13
4718017210287
Order Code
13-6669
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.49 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Asus 90MC07D0-M0XBN1 is a development kit add-on designed to enhance the versatility of engineering and technology projects. As in the Asus line-up, the 90MC07D0-M0XBN1 offers robust compatibility with a range of hardware configurations, making it ideally suited for diverse applications such as prototyping electronics and system integration tasks. With its capacity to accommodate different project requirements, this development kit add-on supports seamless interfacing with various microcontrollers and processors, thereby facilitating advanced computational tasks. This product, also known under the alternate description of 2841682, is essential for engineers working on complex project builds, providing a reliable solution to extend the functionality and experimental potential of existing systems.
Type Asus Development Kit Add-on
Colour Multicolour
Content 1
Depth 13mm
Host Interface SPI
Trusted Platform Module (TPM) version 2.0
Weight 0.10
Width 16mm
Windows operating systems supported Windows 10

Reviews

Be the first to submit a review

Trustpilot