ASUS 90MB1BP0-M0EAY0 ASUS ROG STRIX B650-A GAMING WIFI AMD B650 Socket AM5 ATX

MPN
90MB1BP0-M0EAY0
Brand
Asus
EAN-13
4711081917762
Order Code
72-2461
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 29/10/2026

ROG STRIX B65-A GAMING WIFI
The ROG Strix B65-A Gaming WiFi comes equipped with potent performance and thermal prowess in a fresh-looking package. Robust power delivery designed to handle the latest AMD Ryzen™ 7 Series processors is cooled with thick metal heatsinks that stand out against a black PCB. A PCIe 5. M.2 slot, speedy DDR5 memory support, and the latest WiFi 6E networking fleshes out the futuristic feature set.

DIY-FRIENDLY FEATURES
PCIE® SLOT Q-RELEASE
A physical button unlocks the first PCIe slot’s security latch with a simple press, greatly simplifying the process of removing a PCIe card from the motherboard when it’s time to upgrade to a new GPU or add-in card.

ALL-ROUND PERFORMANCE
Robust power delivery, speedy storage and RAM, and comprehensive cooling controls are core fundamentals of the ROG Strix B65-A, thoroughly preparing you for the future of gaming.

Blazing fast storage is at your command with a PCIe 5. and two PCIe 4. M.2 slots, all featuring robust heatsinks to maximize performance. Push speeds even further, create a mirrored backup, or both; NVMe and SATA RAID configurations (/1/1) are available through AMD RAIDXpert2. The top PCIe 4. x16 SafeSlot supports heavy graphics cards and features Q-Release for easy upgrades.

LEADING CONNECTIVITY
The ROG Strix B65-A delivers next-gen connectivity for ultrafast data transfers and low-latency networking. An advanced audio solution allows you to pick out the smallest cues and home in on your opponents.

WIFI 6E
Onboard WiFi 6E technology takes advantage of newly available spectrum in the 6 GHz band to provide up to seven 16 MHz channels for ultrafast throughput and better performance in dense wireless environments.

*WiFi 6E availability and features are dependent on regulatory limitations and co-existence with 5 GHz WiFi.

Intel 2.5G Ethernet
Low-latency gaming, speedy file transfers, and high-resolution video streaming are among the many perks of onboard Intel@ 2.5 Gbps Ethernet.

PLAY IN STYLE
Slick aesthetics and Aura Sync RGB controls let the ROG Strix B65-A shine in every build.

UNDENIABLY ROG STRIX
A bold silver and white aesthetic with a dash of RGB lighting delivers a build that looks as futuristic as its feature set. A meld of form and function is illustrated by a cut-out I/O shield, which allows additional airflow to pass through the VRM heatsink channels below. This design encompases the M.2 and chipset heatsinks as well, and the whole look is tied together with game-centric decals. Pair the Strix B65-A with other products from the diverse ROG ecosystem to create a fully-customized gaming setup that reflects your personal style.

SOFTWARE UTILITIES
ROG-exclusive software delivers intuitive audio tuning and gaming enhancements so you can configure your gaming build the way you want.

TWO-WAY AI NOISE CANCELATION
This utility leverages a massive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio, helping ensure crystal-clear communication in games or calls.

THIS CHANGES EVERYTHING.
FROM THIS NEW PLATFORM, YOU CAN SEE THE FUTURE
Build your next rig with an AMD Ryzen™ 7 Series processor and ROG Strix B65-A Gaming WiFi to experience advanced performance. With up to 16 “Zen 4” cores and 32 threads, boost clocks of up to 5.7GHz, and 8MB cache, the AMD Ryzen™ 7 Series keeps you ahead of the game.1

You’ll also gain access to new features for gamers with AMD Socket AM5, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.. AMD Ryzen™ 7 Series processors and AMD socket AM5 motherboards are unlocked for overclocking to personalize your experience. Gain even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2

Reviews

Be the first to submit a review

Trustpilot