ASUS 90MB1B40-M0ECY0 ASUS PRIME H610M-R D4 Intel H610 LGA 1700 micro ATX

MPN
90MB1B40-M0ECY0
Brand
Asus
EAN-13
4711081758372
Order Code
72-7308
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

FLEXIBILITY
Comprehensive controls form the foundation of the ASUS Prime series. The Prime H61 motherboard packs flexible tools to tune every aspect of your system, enabling performance tweaks to perfectly match the way you work to maximize productivity.

All-Around Energy Efficiency
The Energy Processing Unit (EPU) automatically optimizes power consumption and maximizes energy savings with Away mode — a smart setting that creates an extreme energy-saving scenario by shutting down unused I/O controllers.

Precise Digital Power Control
The Digi+ voltage-regulator module (VRM) delivers real-time control over voltage droop, automatically switching frequency and power-efficiency settings. It also allows you to fine-tune your CPU for ultimate stability and performance.

UEFI BIOS
The renowned ASUS UEFI BIOS provides everything you need to configure, tweak and tune your system. It offers intelligently simplified options for PC DIY beginners, as well as comprehensive features for seasoned veterans.

Advanced Tuning for Serious Tweakers
An intuitive Advanced mode offered via the UEFI lets you take complete control. A built-in search feature makes it easy to find options, and various advanced functions let you intelligently make nuanced adjustments so you can dial in performance just the way you want.

Quick and Simple Setup
EZ mode displays vital settings and stats and also offers guided wizards, drag-and-drop functionality, and one-click application of important settings — all to help you get your rig up and running in no time.

COOLING
Prime H61 series are engineered with an array of hybrid fan headers to ensure your rig stays cool and stable under intense workloads.

PERFORMANCE
Prime H61 series are built to handle the additional cores and increased bandwidth of 12th Generation Intel® processors. ASUS H61 motherboards provide all the fundamentals to boost daily productivity, so your system will be ready for action with stable power, intuitive cooling and flexible transfer options.

Storage
M.2 slot (up to 32 Gbps)

Prime H61M-R D4 offers one M.2 slot that supports data-transfer speeds of up to 32 Gbps via PCIe 3., enabling quicker boot-up and app load times with OS or application drives.

Connectivity
PCIe® 4.

Prime H61 motherboards are designed specifically for 12th Generation Intel® Core™ CPUs and offer PCIe® 4. connectivity for the latest GPUs. The wide bandwidth and superfast transmission speeds allow you to create feature-rich builds that can handle high loads effortlessly.

USB 3.2 Gen 1 Type-A
Numerous USB ports support high-end rigs loaded with peripherals, including rear-panel USB Type-A connectors with fast USB 3.2 Gen 1 connectivity for compatible cases.

Audio
Combined onboard features deliver elevated audio

Intelligent design and premium hardware create audio quality unlike anything you've ever experienced.

Audio Shielding
Separates analog/digital signal domains, significantly reducing multi-lateral interference.

Separate Layer for Left and Right Tracks
Ensures minimal crosstalk between audio paths.

Q-LED Core
The Q-LED Core display produces light patterns by power LED during the Power-On Self-Test (POST) that can help users troubleshoot potential issues.
  • Intel® LGA 17 socket: Ready for 12th Gen Intel® processors
  • Comprehensive cooling: PCH heatsink
  • Ultrafast connectivity: 32Gbps M.2 slot, Realtek 1 Gb Ethernet and USB 3.2 Gen 1
  • 5X Protection III: Multiple hardware safeguards for all-round protection

Reviews

Be the first to submit a review

Trustpilot