ASUS 90MB18F0-M0EAYC ASUS PRO A520M-C II/CSM AMD A520 Socket AM4 micro ATX

MPN
90MB18F0-M0EAYC
Brand
Asus
EAN-13
4711081250098
Order Code
72-3419
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Pro business motherboards provide enhanced features to smooth your IT operations, including comprehensive system protection, 24/7 stability and reliability and an improved management suite for easier customization. Known as the world's biggest and best-known motherboard brand, ASUS provides world-class after-sales service and guaranteed long-term availability to maximize your investment over the product life cycle and offers a high-quality, TCO-optimized solution for your business computing-needs.

ASUS Corporate Stable Model
ASUS Corporate Stable Model (CSM) is a commercial program designed to provide stable and reliable motherboards. Offering up to 36-month product lifecycle support and 6-month end-of-life notice to allow sufficient lead times for your organization to get ready for product transitions. Each purchase of an ASUS CSM motherboard comes with ASUS Control Center Express - server-grade IT management software.

ASUS Control Center Express
ASUS Control Center Express is an integrated IT monitoring and management software designed to deploy faster, simplify IT operations and improve productivity with comprehensive control and user-friendly functions. ASUS Control Center Express is compatible with over 1 ASUS motherboards to provide a high-quality, TCO-optimized solution for your business needs.

Internationally Certified Business Motherboard
ASUS business motherboards are enterprise proven with leading quality that exceeds industry standards. Certified by multiple international safety and environmental organizations, ASUS business motherboards provide a safe, secure and sustainable solution, making them the ideal choice for your business.

ASUS Trouble Shooting Solution
ASUS Debug header is a 1-1 pin low pin count (LPC) header for connecting to debug cards for faster, more efficient motherboard troubleshooting. When connected to an ASUS Debug Card, administrators can view error and debugging codes on the integrated LCD display, and get better idea of initialization and recovery processes. ASUS business motherboards provide a complete troubleshooting solution, making mass production faster and more cost effective.

Remote IT Management
The onboard SMBUS header* connects to a DASH LAN card for remote IT management. DASH is a desktop and mobile architecture system hardware that allows the motherboard to be managed via the network.

ASUS Commercial BIOS Kit
ASUS understands how important a customized product impacts users' mind share, experience the brand new Commercial BIOS Kit for partial BIOS update solution!
  • AMD AM4 socket: Ready for Ryzen™ 5 Series/ 4 G-Series/ 3 Series Desktop Processors
  • ASUS-exclusive self-recovering BIOS technology for automatic system BIOS recovery from a verified backup
  • ASUS LPC debug header for more efficient troubleshooting
  • Supports SMBUS header that connects to a DASH LAN for remote IT management
  • Innovative moisture-resistant coating to protect the motherboard from harsh environments
  • Event log for capturing and managing detailed system information
  • Commercial BIOS kit to make customization faster and more efficient
  • ASUS Control Center Express(ACCE) to make IT endpoint management easier

Reviews

Be the first to submit a review

Trustpilot