ASUS 90MB17H0-M0EAYC ASUS PRIME A520M-A II/CSM AMD A520 Socket AM4 micro ATX

MPN
90MB17H0-M0EAYC
Brand
Asus
EAN-13
4711081135395
Order Code
72-7256
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AMD A52 (Ryzen AM4) micro ATX motherboard with M.2, DP, HDMI,D-Sub, SATA 6 Gbps, USB 3.2 Gen 1 ports, and Aura Sync RGB lighting support

Prime
ASUS Prime series is expertly engineered to unleash the full potential of AMD Ryzen platform. Boasting a robust power design, comprehensive cooling solutions and intelligent tuning options, Prime A52 series motherboards provide daily users and DIY PC builders a range of performance tuning options via intuitive software and firmware features.

ASUS Corporate Stable Model
ASUS Corporate Stable Model (CSM) is a commercial program designed to provide stable and reliable motherboards. Offering up to 36-month product lifecycle support and 6-month end-of-life notice to allow sufficient lead times for your organization to get ready for product transitions. Each purchase of an ASUS CSM motherboard comes with ASUS Control Center Express - server-grade IT management software.

Learn more about ASUS Corporate Stable Model >
* Lifecycle support for consumer chipsets (eg. Q37, H37, B36,H27,B25) is set at 15 months. Program offerings may vary by region. Please consult your local sales representative for more information.

ASUS Control Center Express
ASUS Control Center Express is an integrated IT monitoring and management software designed to deploy faster, simplify IT operations and improve productivity with comprehensive control and user-friendly functions. ASUS Control Center Express is compatible with over 1 ASUS motherboards to provide a high-quality, TCO-optimized solution for your business needs.

Optimize IT endpoint management
Designed to assist IT staff in monitoring and controlling devices within their corporate networks, and facilitate inventory checking in multiple locations remotely

Automate IT maintenance
Allows IT staff to schedule automatic updates of the latest BIOS, software and utilities to specific or all devices at off-peak times, enhancing system stability and IT operational flexibility

Securely manage all of endpoints
Securely manage endpoint configuration, portable storage access and PC software applications by enabling them to create grouping rules on individual devices

Tune It Your Way
Comprehensive controls form the foundation of the ASUS Prime series. The Prime A52 motherboard packs flexible tools to tune every aspect of your system, enabling you to tweak performance settings to perfectly match the way you work – maximizing your productivity.

UEFI BIOS
The renowned ASUS UEFI BIOS provides everything you need to configure, tweak and tune your system. It offers intelligently simplified options for PC DIY beginners, as well as comprehensive features for seasoned veterans.

Advanced Tuning for Serious Tweakers
An intuitive Advanced mode offered via the UEFI lets you take complete control. A built-in search feature makes it easy to find options, and various Advanced functions let you intelligently make nuanced adjustments so you can dial in performance just the way you want.

Search Function
Quickly and easily find the option or setting you need.

ASUS User Profile
Port configuration settings between different BIOS versions or share them with friends.

Quick and Simple Setup
EZ mode displays vital settings and stats and also offers guided wizards, drag-and-drop functionality, and one-click application of important settings — all to help you get your rig up and running in no time.

Intuitive Graphical Fan Control
Fine-tune individual fan settings simply by dragging a curve with the mouse.

EZ XMP
Improve DRAM performance with one click.

Aura On/Off Mode (Stealth)
Easily enable or disable Aura RGB lighting or every onboard LED, for a subdued aesthetic touch.

Cool to the Core
PRIME A52M-A II is engineered with multiple onboard heatsinks and an array of hybrid fan headers to ensure your rig stays cool and stable under intense workloads.

VRM Heatsink and Thermal Pad
A VRM heatsink with underneath thermal pad improves heat transfer from the MOSFETs for better cooling performance.

Cooler by Design
Prime A52M-A II is engineered with an array of hybrid fan headers and features comprehensive cooling controls that are configurable via Fan Xpert 2+ software or via the UEFI BIOS, ensuring your rig stays cool and stable under intense workloads.

Multiple Temperature Sources
Each header can monitor and react to dedicated thermal sensors.

Smart Protection
A dedicated integrated circuit protects the fan headers, including short circuit and over temperature protections.

4-Pin PWM/DC Fan
Each onboard CHA FAN header supports PWM and DC mode.

Build on a Solid Foundation
Prime A52 motherboard provides all the fundamentals to boost daily productivity, so your system will be ready for action with stable power, intuitive cooling and flexible transfer options.

PCIe 3. M.2
(up to 32 Gbps)
Achieve speed with onboard M.2

M.2 slot supports up to 228 and data-transfer speeds of up to 32 Gbps via x4 PCI Express 3. bandwidth. It‘s the perfect choice for an operating system or application drive, providing fast access to data.

USB 3.2 Gen 1
Type-A

Numerous USB ports support high-end rigs loaded with peripherals, including four rear-panel USB Type-A connectors with fast USB 3.2 Gen 1 connectivity for compatible cases.

Little Things Make a Big Difference
Prime A52 series adds the nuanced details that improve every experience, from exclusive codecs that provide pristine audio quality to intuitive interface that let you customize your system to create a uniquely personal look.

Outstanding Audio
Combined onboard features deliver elevated audio

Intelligent design and premium hardware create audio quality unlike anything you've ever experienced.

Audio Shielding
Separates analog/digital signal domains, significantly reducing multi-lateral interference.

Separate Layer for Left and Right Tracks
Ensures minimal crosstalk between audio paths.

Premium Japanese Capacitors
Premium parts provide an immersive sound signature, with exceptional fidelity.

Aura Sync
Outshine the Competition

A well-tuned enthusiast system deserves a matching aesthetic. ASUS Aura offers full RGB lighting control with a variety of functional presets for RGB LED strips connected to the onboard RGB headers. And it can all be synced with an ever-growing portfolio of Aura-capable hardware.

Addressable Gen 2 RGB Header
The addressable Gen 2 RGB header is now capable of detecting the number of LEDs on second-gen addressable RGB devices, allowing the software to automatically tailor lighting effects to specific devices. The new header also offers backward-compatibility with existing Aura RGB gear.

Armoury Crate
Armoury Crate is a new software utility designed to give you centralized control of supported products. From a single intuitive interface, Armoury Crate allows you to easily customize RGB lighting and effects for every compatible device in your arsenal. The software also provides control of settings for ASUS products, including keyboard and mouse preferences. Armoury Crate even features dedicated product registration and highlight to help you stay in touch with the ASUS community.

SafeSlot Core
Fortified PCIe slot prevents damage

SafeSlot Core is the ASUS-exclusive PCIe slot. Featuring a fortified design that's anchored to the motherboard by a special hook, SafeSlot Core provides 1.6x stronger retention and 1.3x greater shearing resistance than standard expansion slots.

ASUS Prime motherboards have strengthened solder points around both the PCIe and DIMM pins.

Overvoltage Protection
World-class circuit-protecting power design

An exclusive circuit design with built-in voltage regulators to protect your motherboard from damage caused by unexpected high-level voltages from unstable or inferior power supplies.

DRAM Overcurrent Protection
Short-circuit damage prevention

Onboard resettable fuses prevent overcurrent and short-circuit damage. This extends beyond I/O ports to DRAM to safeguard the lifespan of your system and connected devices.

Stainless-Steel Back I/O
3X corrosion-resistance for greater durability

Corrosion-resistant stainless-steel back I/O panels bonded with chromium oxide have a lifespan that's three times longer than ordinary panels.

LANGuard
Pumped-up throughput 2.5X higher surge tolerance

ASUS LANGuard is a hardware-level network protection feature that integrates advanced signal-coupling technology and premium anti-EMI surface-mounted capacitors to improve throughput and ensure a more reliable connection.
  • AMD AM4 socket: Ready for Ryzen™ 5 Series/ 4 G-Series/ 3 Series Desktop Processors
  • Comprehensive cooling: VRM heatsink, PCH heatsink, and Fan Xpert 2+
  • Ultrafast connectivity: M.2 support,1 Gb Ethernet, USB 3.2 Gen 1 Type-A
  • Aura Sync RGB: Onboard RGB headers and addressable Gen 2 headers for RGB LED strips, easily synced with Aura Sync-capable hardware
  • ASUS Control Center Express (ACCE) for easier IT endpoint management

Reviews

Be the first to submit a review

Trustpilot